RS PRO High Density Polyethylene Wheel Chock
- RS Stock No.:
- 204-1755
- Distrelec หมายเลขบทความ:
- 304-06-932
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB2,182.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,335.76
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 118 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,182.95 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 204-1755
- Distrelec หมายเลขบทความ:
- 304-06-932
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Wheel Chock | |
| Material | High Density Polyethylene | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wheel Chock | ||
Material High Density Polyethylene | ||
Colour Yellow | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
RS Pro Rubber Wheel Chock
RS Pro introduces the fantastic wheel chock which is a solid and hard-wearing wheel chock specifically designed for safety during maintenance on vehicles. The chock stop will stop the wheel from moving providing additional safety. The wheel chock was designed to include a built-in handle to help with removal and carrying. The chock stop is critical for maintenance on trucks, motorcycles or cars. Made from rubber to provide a strong and durable chock with a steel plate bottom to ensure an excellent anti slip grip to the ground.
Features and Benefits
Applications
Wheel chocks are fantastic pieces of safety equipment that come in various sizes and weight capacities, so it is important to know what wheel chock will work for the type of vehicle you are working on as there are heavy duty wheel chocks suitable for HGVs, Motorhomes, Trailers or Caravans or light weight chocks that are more suited for cars and motorcycles. These are ideal to help with safety when doing maintenance work on vehicles stopping the wheels rolling, supporting the front wheels or back wheels depending on work being done. Wheel chocks can be used in all terrains but when using chocks on especially muddy or wet terrains you may need to use multiple chocks to increase safety. Wheel chock can be used domestically or in industrial spaces including
Home DIY
Auto Shops
Roadside Assistance
Aircraft Maintenance
Dimensions
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO High Visibility Rubber Wheel Chock 250 mm x 150mm x 170 mm
- RS PRO High Visibility Rubber Wheel Chock 300 mm x 150mm x 170 mm
- RS PRO High Density Polyethylene Industrial Funnel 11 mm Stem Diameter
- RS PRO High Density Polyethylene, 5L
- RS PRO High Density Polyethylene, 20L
- RS PRO High Density Polyethylene, 10L
- RS PRO High Density Polyethylene Industrial Funnel 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 27 mm Stem Diameter