Keysight Technologies N9322C Desktop Spectrum Analyser, 7000000 kHz

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
195-3197
Distrelec หมายเลขบทความ:
301-85-815
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
N9322C
ผู้ผลิต:
Keysight Technologies
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Keysight Technologies

Bandwidth

7000000kHz

Product Type

Spectrum Analyser

Number of Channels

20

Sweep Modes

Continuous, Single

Maximum Frequency

7GHz

Minimum Frequency

9kHz

Screen Size

6.5 in

Power Source

Mains

Markers

Frequency

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

RF Input

N-Type Female

Interface Type

Ethernet

Weight

7.9kg

Standards/Approvals

IEC/EN 610101 2nd Edition, ICES001, CSA C22.2 No. 61010104, UL 610101 2nd Edition

Width

320mm

Length

400mm

Height

132.5mm

Desktop/Handheld

Desktop

Model Number

N9322C

COO (Country of Origin):
CN

Keysight Technologies Spectrum Analyser, 9kHz to 7GHz Bandwidth, 7.9kg Weight - N9322C


Are your wireless signals going haywire? Choose this spectrum analyser from Keysight Technologies to root out the source of distortion and noise in radio frequency signals. You can use it to carry out up to 20 predefined measurements automatically, so there's no need for manual operation. The task planner feature lays the groundwork for you to slash set-up time. User-definable softkeys let you store up to seven of your most frequently used measurements, so they're conveniently at your fingertips. A broad bandwidth of 9kHz to 7GHz makes this spectrum analyser practical for general-purpose frequency measurements.

Features & Benefits


• USB and LAN connectivity options for simple data transfer to a PC

• SCPI programming language that's easy for most programmers to understand and use

• Marker demodulation lets you separate a signal from its carrier easily

• One-button optimisation for efficiency and ease of use

Applications


• Industrial control centres

• Aerospace engineering

• Telecommunications

Can I use this spectrum analyser at extreme temperatures?


This product has a broad operating temperature range of +5°C to +45°C, so it can stand up to use in harsh industrial environments.

Note

Manufacturer’s Warranty

ลิงก์ที่เกี่ยวข้อง