RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 20 AWG
- RS Stock No.:
- 205-5307
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 100 ชิ้น)*
THB609.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB652.03
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 81 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB609.37 | THB6.094 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 205-5307
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 19.5mm | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 19.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Female Spade Connector
The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass or steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector
• Uninsulated
• Crimp connection
• Secure and permanent electrical connection
• Brass
• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Applications
• Electrical Cable Installation
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 16 AWG
- RS PRO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- RS PRO Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector 4.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO Silver Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO Gold Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG