RS PRO Gold Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 14 AWG to 10 AWG

ยอดรวมย่อย (1 ถุง ถุงละ 50 ชิ้น)*

THB421.64

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB451.15

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 18 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 80 ชิ้นจะส่งได้หลังจากวันที่ 30 มีนาคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง
ต่อถุง
ต่อหน่วย*
1 +THB421.64THB8.433

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
205-5292
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

800μm

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Colour

Gold

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

19.7mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Uninsulated Female Spade Connector


The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass or steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.

Why would you need a spade connector?


Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.

Features and Benefits


• Female spade connector

• Uninsulated

• Crimp connection

• Secure and permanent electrical connection

• Brass

• Excellent conductivity

Things to consider


When selecting the right terminal for your application, you should consider the following

• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)

• Tab size to which you will be connecting the terminal.

• Width of the receptacle should match the width of the tab it is mating with and vice versa.

How to crimp a female spade connector


Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.

Applications


• Electrical Cable Installation

• Industrial control systems

• Automotive applications

• Communication equipment

• Power supplies

• HVAC

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

ลิงก์ที่เกี่ยวข้อง