Werma 450 Series Red Beacon-Buzzer Combination, IP65 31.6V dc Panel 80 dB @ 1m Buzzer
- RS Stock No.:
- 678-2903
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 450.110.55
- ผู้ผลิต:
- Werma
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 678-2903
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 450.110.55
- ผู้ผลิต:
- Werma
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
| Brand | Werma | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Steady | |
| Mount Type | Panel | |
| Current Consumption | 80mA | |
| Sounder Type | Buzzer | |
| Series | 450 | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 31.6V dc | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 80dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 80dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Steady | ||
Mount Type Panel | ||
Current Consumption 80mA | ||
Sounder Type Buzzer | ||
Series 450 | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 31.6V dc | ||
Housing Colour Black | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 80dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 80dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA 450 Series LED Beacon, 80 dB Buzzer, Polycarbonate Housing - 450.110.55
This high-quality WERMA LED Beacon with an 80 dB buzzer is a reliable industrial sounder designed for various applications. With a robust construction and red lens, this weatherproof beacon offers a steady light effect and is suitable for panel mounting. Suitable for demanding environments, this beacon ensures clear and loud signals with its high decibel alarm.
Features & Benefits
• LED Bulb type for efficient and long-lasting performance
• Durable Polycarbonate housing for reliability in industrial settings
• Red lens for clear visibility and signalling
• Steady light effect for consistent indication
• Panel mounting style for easy installation
• 80 dB buzzer for loud and effective alerts
• 30V DC supply voltage for versatile power options
• Wide temperature range (-20°C to +50°C) for suitability in various conditions
Applications
• Ideal for use in manufacturing plants
• Suitable for automation systems
• Can be used for signalling machinery operation
• For safety alerts in warehouses
Can it withstand harsh industrial environments?
Yes, the LED Beacon is designed to be durable and reliable in tough conditions.
Will it provide clear signals in noisy settings?
Yes, with its 80 dB buzzer, this beacon ensures loud and effective alerts.
Is it suitable for outdoor use?
Yes, the weatherproof design of this beacon makes it suitable for outdoor applications.
ลิงก์ที่เกี่ยวข้อง
- Werma 450 Series Red Beacon-Buzzer Combination, IP65 24V Panel Mount 80 dB @ 1m Buzzer
- Werma 450 Series Yellow Beacon-Buzzer Combination, IP65 24V dc Installation 80 dB @ 1m Buzzer
- Werma 150 Series Red Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m Buzzer
- Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m Buzzer
- AUER Signal QSS Series Red Beacon-Buzzer Combination Bracket 80 dB @ 1m Buzzer
- Moflash LEDA100 Series Red Beacon-Buzzer Combination Wall 80 dB @ 1m Buzzer
- AUER Signal QSS Series Red Beacon-Buzzer Combination Surface 80 dB @ 1m Buzzer
- Moflash LEDA100 Series Red Beacon-Buzzer Combination Wall 80 dB @ 1m Buzzer