Clifford & Snell YL80 Series Yellow Sounder-Beacon Combination, IP66 48V dc Wall, Bulkhead Mount 120 dB @ 1m Alarm
- RS Stock No.:
- 264-6146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 245384
- ผู้ผลิต:
- Clifford & Snell
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 264-6146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 245384
- ผู้ผลิต:
- Clifford & Snell
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
| Brand | Clifford & Snell | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Yellow | |
| Minimum Sound Level | -18dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall, Bulkhead Mount | |
| Sounder Type | Alarm | |
| Series | YL80 | |
| Maximum Supply Voltage | 48V dc | |
| Bulb Type | LED | |
| Sound Level at 1m | 120dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Standards/Approvals | EN 54-3, IEC 60092-504:2016, IEC 60533:2015 | |
| Housing Material | ABS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Yellow | ||
Minimum Sound Level -18dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall, Bulkhead Mount | ||
Sounder Type Alarm | ||
Series YL80 | ||
Maximum Supply Voltage 48V dc | ||
Bulb Type LED | ||
Sound Level at 1m 120dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Standards/Approvals EN 54-3, IEC 60092-504:2016, IEC 60533:2015 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL80 super sounder/LED combination multipurpose audible & visual signalling device designed for use in industrial & marine applications with high ambient background noise. The sounder produces a clear alarm with an intensity of 120 dB from a distance of 1m. This unit also has a UV-stable polycarbonate (PC) yellow lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
Max sound output 120 dB(A) at 1m
48 V dc rated operational voltage
Independently selectable second stage option
Stainless steel fixings
ลิงก์ที่เกี่ยวข้อง
- Clifford & Snell YL80 Series Magenta Sounder-Beacon Combination Bulkhead Mount 120 dB @ 1m Alarm
- Clifford & Snell YL80 Series Yellow Sounder-Beacon Combination Bulkhead Mount 120 dB @ 1m Alarm
- Clifford & Snell YL80 Series Yellow Sounder-Beacon Combination Bulkhead Mount 120 dB @ 1m Alarm
- Clifford & Snell YL80 Series Green Sounder-Beacon Combination Bulkhead Mount 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Clear Sounder-Beacon Combination Bulkhead Mount 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Clear Sounder-Beacon Combination Wall 120 dB @ 1m Alarm
- Clifford & Snell YL80 Series Green Sounder-Beacon Combination Wall 120 dB @ 1m Alarm
- Clifford & Snell YL80 Series Opal Sounder-Beacon Combination Wall 120 dB @ 1m Alarm