Clifford & Snell YL80 Series Clear Sounder-Beacon Combination, IP66 24V dc Bulkhead Mount, Wall 116 dB @ 1m Alarm
- RS Stock No.:
- 264-6113
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 245335
- ผู้ผลิต:
- Clifford & Snell
ยอดรวมย่อย (1 ชิ้น)*
THB15,537.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,624.77
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB15,537.17 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 264-6113
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 245335
- ผู้ผลิต:
- Clifford & Snell
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
| Brand | Clifford & Snell | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | -18dB | |
| Lens Colour | Clear | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Alarm | |
| Mount Type | Bulkhead Mount, Wall | |
| Series | YL80 | |
| Maximum Supply Voltage | 24V dc | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Housing Material | ABS | |
| Standards/Approvals | EN 54-3, IEC 60092-504:2016, IEC 60533:2015 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level -18dB | ||
Lens Colour Clear | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Alarm | ||
Mount Type Bulkhead Mount, Wall | ||
Series YL80 | ||
Maximum Supply Voltage 24V dc | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Housing Material ABS | ||
Standards/Approvals EN 54-3, IEC 60092-504:2016, IEC 60533:2015 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL80 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 116 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This unit also has a UV-stable polycarbonate (PC) clear lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
24 V dc rated operational voltage
2 stage alarm
Flame retardant ABS enclosure
Stainless steel fixings
Max sound output 116 dB(A) at 1m
ลิงก์ที่เกี่ยวข้อง
- Clifford & Snell YL80 Series Clear Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Magenta Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Yellow Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Blue Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Opal Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Opal Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Magenta Sounder-Beacon Combination Wall 116 dB @ 1m Alarm
- Clifford & Snell YL80 Hi Vis Series Green Beacon-Sounder Combination Wall 116 dB @ 1m Alarm