RS PRO Red Beacon-Sounder Combination, IP65 240V Base 105 dB @ 1m Electronic
- RS Stock No.:
- 220-5025
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB13,581.32
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,532.01
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 1 ชิ้นจะส่งได้หลังจากวันที่ 30 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,581.32 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-5025
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Multi Strobe | |
| Current Consumption | 65mA | |
| Sounder Type | Electronic | |
| Mount Type | Base | |
| Maximum Supply Voltage | 240V | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC | |
| Housing Material | Polycarbonate | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Multi Strobe | ||
Current Consumption 65mA | ||
Sounder Type Electronic | ||
Mount Type Base | ||
Maximum Supply Voltage 240V | ||
Bulb Type LED | ||
Housing Colour Black | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- IT
RS PRO Combined LED Beacon and Multitone Sounders
Introducing the fantastic multifunctional beacon and combined multitone sounders from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via screws in the base. These beacons feature an IP65 rating when installed, ensuring protection from water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
ลิงก์ที่เกี่ยวข้อง
- RS PRO Green Beacon-Sounder Combination, IP65 240V Base 105 dB @ 1m Electronic
- RS PRO Blue Beacon-Sounder Combination, IP65 240V Base 105 dB @ 1m Electronic
- RS PRO Amber Beacon-Sounder Combination, IP65 240V Base 105 dB @ 1m Electronic
- RS PRO Red Beacon-Sounder Combination, IP65 24V Base 105 dB @ 1m Buzzer
- RS PRO Green Beacon-Sounder Combination, IP65 24V Base 105 dB @ 1m Electronic
- RS PRO Red Beacon-Sounder Combination Bracket 105 dB @ 1m
- RS PRO Amber Beacon-Sounder Combination, IP65 24V Base 105 dB @ 1m Siren
- RS PRO Blue Beacon-Sounder Combination, IP65 24V Base 105 dB @ 1m Siren