RS PRO Red Beacon-Buzzer Combination, IP43 24V dc Screw 96 dB @ 1m Electronic

ยอดรวมย่อย (1 ชิ้น)*

THB8,154.96

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB8,725.81

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 6 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 8 ชิ้นจะส่งได้หลังจากวันที่ 24 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB8,154.96

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
199-9741
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Beacon-Buzzer Combination

Minimum Sound Level

92dB

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Mount Type

Screw

Series

RS PRO

Bulb Type

LED

Maximum Supply Voltage

24V dc

Housing Colour

Red

Sound Level at 1m

96dB

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Maximum Sound Level

96dB

Hazardous Area Certification

No

IP Rating

IP43

Housing Material

ABS/Polycarbonate

Standards/Approvals

CE

COO (Country of Origin):
IT

RS PRO LED and Sounder Beacon, Red


Introducing the range of RS PRO LED and Sounder Beacons, ideal visual and audible signalling systems offering 360° visibility and loud audible noise. The dual-functioning beacons have an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. Built in to these units, there is also a sounder unit that can emit a loud audible warning to ensure the warning or signal is seen, as well as heard clearly. These easy to install units are available in a wide variety of colours with a steady LED light output and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.

Features and Benefits:


  • The combined RS PRO LED and sounder beacon is a robust unit that is easy to install using mounting screws and has steady LED light output with a 96 DB sounder signal

  • The cost-effective and motor-less LED technology ensures a longer beacon life and is maintenance-free, saving valuable time and resource

  • Installation costs are also reduced for the combination beacon as it has one single installation point for a multi-functional unit

  • Made from durable Polycarbonate and ABS material, the unit is self-extinguishing, offers superior protection against UV and is impact-resistant, ideal for harsh environments

  • In addition to this, the beacon is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments

  • The beacon has an integrated EPDM O-ring gasket that is long-lasting and improves the IP rating of the housing

  • Ideal for using as a warning light or visual and audible alarm for emergencies, like fire alarms, or general safety measures to indicate potential hazards and exercise caution, for example reversing vehicles

  • Size: 76 mm (Diameter) x 204 mm (Height)

  • Operating Temperature: -30°C to +50°C

  • LED colours available in amber and red

  • IP43 rated

  • CE certified and RoHS compliant

  • Applications:


    Light and sounder beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are multifunctional visual and audible signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when visible signals can’t be seen in busy manufacturing or industrial environments. Light and sounder beacons are a way of achieving maximum safety using bright lighting and high-frequency sound and can be used in combination with different colours or light modes, like flashing, rotating or steady, and high and low frequency to ensure the correct warning or signal message comes across. They are most commonly used in:

  • Industrial and manufacturing environments

  • Construction sites

  • Safety vehicles for traffic and law enforcement

  • Emergency vehicle lighting

  • Public areas like offices, shops and housing blocks

  • What are the benefits of LED beacon lights?


    The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that an LED bulb can last around 50 x longer than a standard bulb, making them incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.

    How do beacon sounder combinations work?


    Beacon sounder combinations come with different tones incorporating high frequencies, low frequencies and industry-standard frequency patterns. They have different coloured lenses to give an enhanced warning signal. Some beacon sounder combinations are equipped with volume control and tuneable features and have options available to be used in both indoor and outdoor environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง