Eaton X10 Mini Series Magenta Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m Industrial Sounder Beacon

ยอดรวมย่อย (1 ชิ้น)*

THB1,025.29

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,097.06

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 6 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,025.29

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
193-1070
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
7092366FUL-0639
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Product Type

Beacon-Sounder Combination

Lens Colour

Magenta

Current Type

AC/DC

Light Effect

1/2 Hz (30 FPM), Continuous, Flashing 1 Hz (60 FPM)

Sounder Type

Industrial Sounder Beacon

Current Consumption

235mA

Mount Type

Wall

Series

X10 Mini

Bulb Type

LED

Maximum Supply Voltage

230V ac

Housing Colour

Dark grey (RAL7012), Light grey (RAL7035), Red, White (RAL9003)

Sound Level at 1m

100dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum Sound Level

100dB

Hazardous Area Certification

No

Number of Tones

102

IP Rating

IP69

Housing Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Eaton Beacon - Sounder Combination, LED Bulb Type, IP69 - 7092366FUL-0402


This beacon-sounder combination is tailored for industrial signalling, providing powerful alerts suitable for harsh environments. With an IP69 rating, it offers strong protection against dust and high-pressure water jets, making it ideal for challenging operational conditions. The device is designed to function effectively in extreme temperatures, ensuring reliability where safety is critical.

Features & Benefits


• Generates a sound output of 100dB for effective alerts

• IP66 and IP69 ratings secure protection from severe conditions

• Features 102 alarm tones for diverse signalling options

• Operates within a temperature range of -40°C to +70°C

• Comes with a high-visibility magenta lens for enhanced signalling

• Constructed from UV-stabilised polycarbonate for durability

Applications


• Suitable for industrial signalling in factories and plants

• Applicable in emergency response systems within hazardous environments

• Facilitates safety alerts on construction sites and in warehouses

• Used in automation systems for effective alerts and notifications

• Ideal for outdoor installations requiring waterproof sound solutions

How do I install it in an outdoor location?


Fitting is straightforward, using the provided M20 threaded entries to ensure a secure installation that withstands external conditions.

Can it operate during extreme weather?


Yes, it operates efficiently in temperatures ranging from -40°C to +70°C, making it suitable for various climatic conditions.

What options are available for alarm tones?


It can produce up to 102 different tones, allowing for a comprehensive selection of alert signals tailored to specific requirements.

Is it suitable for retrofitting in existing installations?


Yes, the product features a four-stage alarm system, enabling easy integration into existing setups.

What maintenance is required?


Regular visual inspections are advised to ensure the lens and housing remain clean and maintain their protective qualities.

Note

Eaton formerly known as Fulleon

ลิงก์ที่เกี่ยวข้อง