- RS Stock No.:
- 893-8401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VXZ230CG
- ผู้ผลิต / Manufacturer:
- SMC
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,310.83
(exc. VAT)
THB6,752.59
(inc. VAT)
Units | Per unit |
1 + | THB6,310.83 |
- RS Stock No.:
- 893-8401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VXZ230CG
- ผู้ผลิต / Manufacturer:
- SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
VXZ2-A Two Port Pilot Operated Solenoid Valve
Pilot operated solenoid valve range from SMCs VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4 to 1 and 10 and 12mm one touch fittings
Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 10mm |
Connection | 10 mm One Touch Fitting |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Resin |
Series | VXZ |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | -20 → +60 °C |
Minimum Operating Temperature | -20°C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | Push In |