Burkert Solenoid Valve 349719, 2 Port, NO, 230V ac 3/4 in G, 19.05 mm
- RS Stock No.:
- 816-3370
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 349719
- ผู้ผลิต:
- Burkert
ยอดรวมย่อย (1 ชิ้น)*
THB12,667.71
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB13,554.45
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 16 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB12,667.71 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 816-3370
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 349719
- ผู้ผลิต:
- Burkert
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
| Brand | Burkert | |
| Supply Voltage | 230V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/4 in G | |
| Default Valve Position | NO | |
| Outlet Port Size | 19.05 mm | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 20mm | |
| Body Material | Brass | |
| Series | 6281 EV Standard | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Servo Assist | Yes | |
| Hazardous Area Certification | ATEX | |
| Maximum Opening Time | 4s | |
| Maximum Closing Time | 4s | |
| Flow Factor Kv | 8.5m³/h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Burkert | ||
Supply Voltage 230V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 3/4 in G | ||
Default Valve Position NO | ||
Outlet Port Size 19.05 mm | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 20mm | ||
Body Material Brass | ||
Series 6281 EV Standard | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Servo Assist Yes | ||
Hazardous Area Certification ATEX | ||
Maximum Opening Time 4s | ||
Maximum Closing Time 4s | ||
Flow Factor Kv 8.5m³/h | ||
- COO (Country of Origin):
- DE
DS6281-EV 2/2 Solenoid Valve - Brass Bodied - ATEX
A 2 way servo assisted solenoid valves suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.
0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Brass body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range
ATEX approved
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
ลิงก์ที่เกี่ยวข้อง
- Burkert Solenoid Valve 143492 NO, 230V ac
- Burkert Solenoid Valve 228389 NO, 230V ac
- Burkert Solenoid Valve 221936 NO, 230V ac
- Burkert Solenoid Valve 221951 NO, 230V ac
- Burkert Solenoid Valve 221942 NO, 230V ac
- Burkert Solenoid Valve 221948 NO, 230V ac
- Burkert Solenoid Valve 221929 NO, 230V ac
- Burkert Solenoid Valve 078559 NO/NC 6.35 mm