- RS Stock No.:
- 767-4774
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VX220AGA
- ผู้ผลิต / Manufacturer:
- SMC
18 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,908.64
(exc. VAT)
THB2,042.24
(inc. VAT)
Units | Per unit |
1 + | THB1,908.64 |
- RS Stock No.:
- 767-4774
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VX220AGA
- ผู้ผลิต / Manufacturer:
- SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 4mm |
Series | VX22 |
Body Material | Aluminium |
Maximum Working Pressure | 1 MPa |
Operating Temperature Range | -20 → +60 °C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |