Burkert Solenoid Valve 049053, 2 Port, NC G 1/2, 110V ac, G 1/2
- RS Stock No.:
- 215-7805
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 049053
- ผู้ผลิต:
- Burkert
ยอดรวมย่อย (1 ชิ้น)*
THB15,391.82
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,469.25
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB15,391.82 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 215-7805
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 049053
- ผู้ผลิต:
- Burkert
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
| Brand | Burkert | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 110V ac | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | G 1/2 | |
| Orifice Diameter | 12mm | |
| Series | 0290 | |
| Application | Gas, Liquid | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, UL, UR | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 2s | |
| Maximum Opening Time | 250ms | |
| Flow Factor Kv | 2.8m³/h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Burkert | ||
Product Type Solenoid Valve | ||
Supply Voltage 110V ac | ||
Number of Ports 2 | ||
Inlet Port Size G 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size G 1/2 | ||
Orifice Diameter 12mm | ||
Series 0290 | ||
Application Gas, Liquid | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, UL, UR | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Closing Time 2s | ||
Maximum Opening Time 250ms | ||
Flow Factor Kv 2.8m³/h | ||
- COO (Country of Origin):
- DE
Series 290 Two-way Solenoid Valves
Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
ลิงก์ที่เกี่ยวข้อง
- Burkert Solenoid Valve 221604 NC, 110V ac
- Burkert Solenoid Valve 221760 NC, 110V ac
- Burkert Solenoid Valve 241019 NC, 110V ac
- Burkert Solenoid Valve 078655 NC 1/2 in
- Burkert Solenoid Valve 221764 NC, 110V ac
- Burkert Solenoid Valve 052624 NC, 110V ac
- Burkert Solenoid Valve 93970047 NC, 110V ac
- Burkert Solenoid Valve 054044 NC, 110V ac