- RS Stock No.:
- 125-4091
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 221G6106-2995-4818653D
- ผู้ผลิต / Manufacturer:
- Parker
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB19,387.13
(exc. VAT)
THB20,744.23
(inc. VAT)
Units | Per unit |
1 + | THB19,387.13 |
- RS Stock No.:
- 125-4091
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 221G6106-2995-4818653D
- ผู้ผลิต / Manufacturer:
- Parker
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
General Purpose Two Port Solenoid Valve
Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.
Suitable Applications:
Compressors
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in BSP Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Stainless Steel |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | 0 → +100 °C |
Maximum Operating Temperature | +100°C |
Thread Standard or Connection Type | BSP |
Connection Gender | Female |
Minimum Operating Temperature | 0°C |
Flow Factor Kv | 9.6m³/h |