RS PRO Solenoid Valve, 2 Port, NC 1/2 in, 1/2 in
- RS Stock No.:
- 671-516
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB4,622.99
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,946.60
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,622.99 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 671-516
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 14mm | |
| Body Material | Brass | |
| Application | Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 18 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 2.75m³/h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 14mm | ||
Body Material Brass | ||
Application Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 18 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 2.75m³/h | ||
- COO (Country of Origin):
- IT
RS PRO NC Brass Solenoid Valve, 2.75 m³/h
This RS PRO solenoid valve is designed for efficient fluid control in various industrial applications. With a normally closed (NC) configuration, it ensures safety and reliability in systems requiring controlled flow. The brass body provides durability and resistance to corrosion, making it suitable for use with water, gas, oil, and other liquids.
Features and Benefits
Brass Body: Offers excellent durability and corrosion resistance.
Normally Closed Configuration: Ensures safety by defaulting to a closed position when not powered.
Flow Factor Kv 2.75 m³/h: Provides efficient flow control for various applications.
Threaded Connections: Facilitates easy installation and secure connections.
Wide Temperature Range: Operates effectively from -10 °C to 140 °C.
High Pressure Capacity: Handles pressures up to 18 bar.
Servo Assist: Enhances valve operation for improved performance.
Normally Closed Configuration: Ensures safety by defaulting to a closed position when not powered.
Flow Factor Kv 2.75 m³/h: Provides efficient flow control for various applications.
Threaded Connections: Facilitates easy installation and secure connections.
Wide Temperature Range: Operates effectively from -10 °C to 140 °C.
High Pressure Capacity: Handles pressures up to 18 bar.
Servo Assist: Enhances valve operation for improved performance.
Applications
Car Wash
Gas
Industrial Process
Liquid
Medical
Oil
Steam
Vacuum
Water
Gas
Industrial Process
Liquid
Medical
Oil
Steam
Vacuum
Water
Additional Information
Inlet and Outlet Port Size: 1/2 in G Threaded Female
Orifice Diameter: 14 mm
Standards and Approvals: Complies with REACH regulations
Orifice Diameter: 14 mm
Standards and Approvals: Complies with REACH regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.