Burkert Solenoid Valve 078658, 2 Port, NC G 3/4, 24V ac/dc, G 3/4

ยอดรวมย่อย (1 ชิ้น)*

THB18,749.16

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB20,061.60

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB18,749.16

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
440-666
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
078658
ผู้ผลิต:
Burkert
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Burkert

Supply Voltage

24V ac/dc

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

G 3/4

Default Valve Position

NC

Outlet Port Size

G 3/4

Orifice Diameter

20mm

Application

Gas, Liquid

Series

0290

Body Material

Brass

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

5m³/h

Maximum Opening Time

250ms

Maximum Closing Time

2000ms

COO (Country of Origin):
DE

Burkert Solenoid Valve


The Burkert 0290 series 3/4in G female solenoid valve has a supply voltage rating of 24VAC/DC. This 2-port NC position valve is universally coupled diaphragm system with a damped design for quiet closing. This valve opens without differential pressure. The opening process is supported by fixed coupling of the diaphragm to the plunger. In this process, the integrated 'soft-kick' function opens in a manner that is gentle on the material. The maximum opening and closing time of this valve are 250 milliseconds and 2000 milliseconds respectively. It is used with domestic water supplies and neutral (oil-free) fluids and gasses.

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3/2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2/2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Features and Benefits


Maximum working pressure is 16bar

3-pin DIN connector can be positioned through 360° in 90° increments

BSP parallel ports are suitable for use with compression fittings

Flow factor (Kv) is 5m³/h

Kick and drop electronics are moulded into all the DC variants for reduced electrical power consumption

Operating temperature ranges between 0°C and 55°C

Power consumption is 120VA (Inrush AC), 25VA/12W (hold AC) and 80W (inrush)

Servo-assisted diaphragm with diameter of up to DN50

Solenoid coils are moulded with a chemical-resistant epoxy

Zero head pressure capability

Certifications


IP65 rated

WRC approved

ลิงก์ที่เกี่ยวข้อง