Omron D4SL Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 862-1709
- Distrelec หมายเลขบทความ:
- 301-36-846
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D4SL-N4EFA-D
- ผู้ผลิต:
- Omron
ยอดรวมย่อย (1 ชิ้น)*
THB7,162.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,663.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 05 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB7,162.17 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 862-1709
- Distrelec หมายเลขบทความ:
- 301-36-846
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- D4SL-N4EFA-D
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | D4SL | |
| Safety Contacts | NO/2NC | |
| Conduit Entry | M20 | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Plastic | |
| Contact AC Voltage | 120V ac | |
| Contact Current | 1.5A | |
| Width | 179.5mm | |
| Hazardous Area Certification | No | |
| Length | 39mm | |
| Depth | 39mm | |
| Standards/Approvals | EN60947-5-1, UL508, CSA C22.2 No.14, GB14048.5, UL, CE | |
| IP Rating | IP67 | |
| Power Consumption | 4.8W | |
| Supply Voltage | 24V dc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series D4SL | ||
Safety Contacts NO/2NC | ||
Conduit Entry M20 | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Plastic | ||
Contact AC Voltage 120V ac | ||
Contact Current 1.5A | ||
Width 179.5mm | ||
Hazardous Area Certification No | ||
Length 39mm | ||
Depth 39mm | ||
Standards/Approvals EN60947-5-1, UL508, CSA C22.2 No.14, GB14048.5, UL, CE | ||
IP Rating IP67 | ||
Power Consumption 4.8W | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
Omron D4SL Series Solenoid Interlock Switch, 2NC/1NO + 1NC/1NO Normal State Configuration, IP67 - D4SL-N4EFA-D
This solenoid interlock switch is tailored for effective functioning in automation settings. Known for its robust construction, it has a compact design with dimensions of 39x39mm. The switch offers a dependable solution for enhancing safety protocols in industrial environments.
Features & Benefits
• Power to unlock mode for simplified operations
• IP67 rating provides protection from dust and moisture
• Normal state configuration allows for flexibility in various applications
• Lightweight plastic enclosure facilitates installation
• Auxiliary contacts enable additional circuit management
• Dual configurations accommodate diverse industrial requirements
Applications
• Used in safety systems to prevent unauthorised access
• Suitable for machinery and equipment that require secure operation
• Utilised in assembly lines to enhance safety compliance
• Ideal for automated processes needing reliable interlocks
• Appropriate for panel installations where space is limited
Can it be installed in wet environments?
Yes, it has an IP67 rating for protection against water and dust.
Will it provide safety during machine operation?
Yes, it enables interlocking to prevent unauthorised access.
Is it compatible with different actuator types?
No, an actuator is not included with this product.
Can it function in a variety of electrical setups?
Yes, it supports various configurations for flexibility.
ลิงก์ที่เกี่ยวข้อง
- Omron D4SL Series Solenoid Interlock Switch, Power to Unlock
- Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock
- Omron D4SL-N Series Solenoid Interlock Switch, Power to Lock
- Omron D4SL-N Series Door Switch, Power to Lock
- Omron D4BL Series Solenoid Interlock Switch, Power to Unlock
- Omron D41G Series Solenoid Interlock Switch, Power to Unlock