RS PRO Soldering Station 65 W, 230V
- RS Stock No.:
- 202-4487
- Distrelec หมายเลขบทความ:
- 303-90-893
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB6,233.56
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,669.91
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 25 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 64 ชิ้นจะส่งได้หลังจากวันที่ 03 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
- เพิ่มอีก 64 ชิ้นจะส่งได้หลังจากวันที่ 03 มีนาคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,233.56 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-4487
- Distrelec หมายเลขบทความ:
- 303-90-893
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Soldering Station | |
| Plug Type | Type C, Type G | |
| Tasks Supported | Soldering | |
| Power Rating | 65W | |
| Display Type | LCD | |
| Standards/Approvals | EN 61340 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Station | ||
Plug Type Type C, Type G | ||
Tasks Supported Soldering | ||
Power Rating 65W | ||
Display Type LCD | ||
Standards/Approvals EN 61340 | ||
- COO (Country of Origin):
- CN
RS PRO 65W Soldering Station with LCD Screen
The 65W soldering station from our trusted and reliable own brand RS PRO is the perfect addition to any workbench, providing effortless soldering in a range of applications. With a clean and user-friendly interface, temperatures can be adjusted with ease whilst the LCD screen provides clear and easy to read visualisation. In addition, the RS PRO 65W station also allows for 3 pre-set settings to be stored, ensuring frequently used heat settings are available at the push of a button. With temperature locking, temperature calibration and temperature alarming functions included, high quality and reliable soldering can be easily achieved. The soldering station also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire and plug ensuring you have everything you need to get started.
Features and Benefits
Application
Soldering stations offer an all in one soldering solution for heating solder and reworking components, often comprising of a main unit with adjustable controls, a soldering iron and holder and a power lead. Being mains powered means the soldering station has a constant and highly efficient power source for reaching temperatures quickly. Soldering stations are commonly used in areas such as:
Application
Soldering stations offer an all in one soldering solution for heating solder and reworking components, often comprising of a main unit with adjustable controls, a soldering iron and holder and a power lead. Being mains powered means the soldering station has a constant and highly efficient power source for reaching temperatures quickly. Soldering stations are commonly used in areas such as:
Whats included?
x1 Main unit, x1 Soldering Iron, x1 Iron Holder with Copper Wire Ball, x1 Manual, x1 Grounding Wire and Mains Adapter.
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Analogue Soldering Station 65 W, 230V
- RS PRO Soldering Station 60 W, 230V
- RS PRO Analogue Soldering Station 80 W, 230V
- RS PRO Soldering Station 80 W 230 V
- RS PRO Soldering Station 60 W 230 V
- RS PRO Soldering Station 90 W, 220V
- RS PRO Soldering Station 75 W 240 V
- RS PRO Soldering Station 70 W 230 V, 2 Outputs