RS PRO Electric Soldering Iron, 230V, 80 W

ยอดรวมย่อย (1 ชิ้น)*

THB1,963.36

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,100.80

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 66 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,963.36

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
202-4535
Distrelec หมายเลขบทความ:
304-05-445
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

80W

Input Voltage

230V

Plug Type

Type F - Schuko plug with UK Convertor

Tip Series

T2080

Soldering Tip Temperature

480°C

Standards/Approvals

ESD Safe

COO (Country of Origin):
CN

RS PRO 80W Digital Soldering Iron


From our trusted and reliable own brand RS PRO, this compact digital soldering iron is perfect for simple yet reliable soldering and rework. The soldering iron offers 80W of power allowing the iron to reach maximum temperature of 480°C quickly and efficiently. This soldering iron features a sleek and stylish all in one design, with temperature adjustment achieved via buttons on the handle. The RS PRO 80W digital soldering iron also features 5 pre-set temperatures to choose from with lights, providing quick and easy visualisation of temperature and settings. With additional built in PID system, automatic sleep function and ability to save commonly used temperatures this compact soldering iron is an excellent addition to any workbench whether you are a DIY enthusiast or professional tradesperson.

Features and Benefits


  • Compact and all in one design

  • Adjustable temperature buttons on the handle to quickly adjust temperature

  • Quickly reaches temperatures up to 480°C

  • 5 Pre-set temperature settings to choose from

  • Built in PID system

  • Automatic sleep and shut down functions to preserve energy

  • ESD safe

  • Application


    Soldering irons are the ideal soldering tool for heating and reworking solder or components via a heated tip. Soldering irons are powered in a variety of ways including electric, gas and battery each having a range of benefits. Electric powered soldering irons are a common choice, ensuring a consistent temperature and often feature replaceable tips. Soldering irons are commonly used in areas such as:

  • DIY

  • Engineering

  • Automotive

  • Electrical

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง