RS PRO Gas Soldering Iron, 80 W
- RS Stock No.:
- 192-3668
- Distrelec หมายเลขบทความ:
- 304-18-350
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB3,638.73
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,893.44
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 37 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,638.73 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-3668
- Distrelec หมายเลขบทความ:
- 304-18-350
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Gas | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Series | RS PRO | |
| Soldering Tip Temperature | 550°C | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Gas | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Series RS PRO | ||
Soldering Tip Temperature 550°C | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
RS PRO Gas Soldering Iron
Introducing the RS PRO Gas Soldering Iron, a compact and portable solution for working in areas with limited access or no live power sources. This soldering iron offers quality and reliability, regardless of your soldering needs and can be used across a wide variety of applications. Supplied with a conical soldering tip, this iron is ideal for fine soldering applications, where a neat and strong solder join is required. The iron is designed with a cap cover that protects the iron tip when its not in use and the built-in Piezo ignition system allows for a quick start-up without the requirement of external ignition sources. The adjustable temperature settings are ideal for using different solders with varying melting points for precise temperature control, making this a really versatile cordless piece of soldering equipment.
Features and Benefits:
Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. Soldering irons are available with many different power types, temperature ranges and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
Does this soldering iron come with a soldering tip?
Yes, it does. The tip is also replaceable, and a replacement tip can be found under RS Stock number 192-3669
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning
What is the capacity of the Butane fuel tank?
The capacity of the fuel tank is 10 ml ±1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- Ersa Electric Soldering Iron for use with Digital 2000 A (0DIG20A84), Ersa Digital 80 A (0DIG80A)
- Antex Electronics Gas Soldering Iron, 60 W
- RS PRO Electric Soldering Iron 80 W
- SAM Gas Soldering Iron
- Ersa 75W Gas Soldering Iron Kit Hot Blade, Gas Soldering Iron With Pre-Installed
- Weller Gas Soldering Iron Kit
- Ersa Gas Soldering Iron for use with Series G 130
- Ersa Gas Soldering Iron for use with Series G 072