Weller 60 01 02 2.4 mm Screwdriver Soldering Iron Tip for use with WP 60K
- RS Stock No.:
- 431-6208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0051644499
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB968.54
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,036.34
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 19 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB968.54 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 431-6208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0051644499
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | 60 01 02 | |
| Tip Shape | Screwdriver | |
| For Use With | WP 60K | |
| Tip Series | 60 (01) | |
| Tip Width | 2.4 mm | |
| Standards/Approvals | UPC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number 60 01 02 | ||
Tip Shape Screwdriver | ||
For Use With WP 60K | ||
Tip Series 60 (01) | ||
Tip Width 2.4 mm | ||
Standards/Approvals UPC | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- JP

Weller Soldering Iron Tip, 2.4mm Tip Width, Screwdriver Tip Shape - T0051644499
This soldering iron tip is a replacement accessory designed for precision soldering tasks when paired with compatible iron handles. It provides a shaped contact surface suited to general joint work and is intended for use in maintenance and repair settings where specific tip geometry improves control and contact stability.
Features and Benefits:
• Screwdriver-shaped tip for broader contact transfer
• Tip width 2.4mm for controlled heat delivery
• Manufactured to fit WP 60K units for compatibility
• Part of the 60 (01) family for consistent interchangeability
• Tip width 2.4mm for controlled heat delivery
• Manufactured to fit WP 60K units for compatibility
• Part of the 60 (01) family for consistent interchangeability
Applications
• Suitable for general solder joints requiring flat contact
• Used with WP60K compatible soldering tools in workshops
• Ideal for component replacement on through-hole assemblies
• Can be used for rework tasks needing even solder spread
• Used with WP60K compatible soldering tools in workshops
• Ideal for component replacement on through-hole assemblies
• Can be used for rework tasks needing even solder spread
Which handles will accept this tip?
It is made to be compatible with WP 60K style handles and secures into the corresponding tip holder interface.
How does the tip shape affect thermal transfer?
The screwdriver profile increases contact area, improving heat conduction across larger pad surfaces compared with fine conical tips.
What identifying approval is associated with this component?
The tip carries a UPC marking as its listed approval designation.
How is the tip designated within its family for ordering?
It belongs to the 60 (01) tip family and is supplied under the specific model identification for sourcing.
ลิงก์ที่เกี่ยวข้อง
- Weller 91 01 02 2.4 mm Straight Chisel Soldering Iron Tip for use with WP 1
- Weller 60 01 01 1 mm Conical Soldering Iron Tip for use with WP 60K
- Weller CT5B8 (425°C) 2.4 mm Screwdriver Soldering Iron Tip for use with W61
- Weller 71 01 02 2 mm Screwdriver Soldering Iron Tip for use with Junior Pyropen
- Weller 70 01 02 3 mm Screwdriver Soldering Iron Tip for use with Piezo, Standard Pyropen
- Weller 60 01 03 2 mm Bevel Soldering Iron Tip for use with WP 60
- Weller 2.4 mm Screwdriver 52.3 mm Soldering Iron Tip for use with WLIR60
- Weller XH B 2.4 mm Screwdriver 27 mm Soldering Iron Tip for use with WXP90, WTP90