Weller RTPS 020 G MS 2 mm Gull Wing Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8174
- Distrelec หมายเลขบทความ:
- 303-44-789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050112099
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,772.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,896.70
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,772.62 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 252-8174
- Distrelec หมายเลขบทความ:
- 303-44-789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050112099
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Tip Shape | Gull Wing | |
| Model Number | RTPS 020 G MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 2 mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Tip Shape Gull Wing | ||
Model Number RTPS 020 G MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 2mm Tip Width, Gull Wing Tip Shape - T0050112099
This soldering iron tip is a gull-wing-shaped replacement designed for precision SMD soldering with compatible smart irons. It serves as a direct replacement component for users who require a narrow working edge when joining gull-wing leads and small surface-mount pads in electronics assembly. The tip is intended for use with a specific smart soldering iron model and offers a focused heat-delivery profile suited to controlled rework and production tasks.
Features and Benefits:
• 2mm working width for accurate heat transfer and controlled solder flow
• Gull-wing profile for reliable access to leaded SMD components
• Designed for RTPS series Interface to ensure correct fitment
• Manufactured to match original-equipment thermal performance expectations
• Compatible with smart iron connection type to preserve tool functionality
• Gull-wing profile for reliable access to leaded SMD components
• Designed for RTPS series Interface to ensure correct fitment
• Manufactured to match original-equipment thermal performance expectations
• Compatible with smart iron connection type to preserve tool functionality
Applications
• Suitable for precision rework of gull-wing SMD components on assemblies
• Ideal for fine solder joints in automation and electronics production
• Used with WXUPS-MS compatible soldering systems in repair benches
• Can be used for targeted touch-up tasks in electrical and mechanical assemblies
• Ideal for fine solder joints in automation and electronics production
• Used with WXUPS-MS compatible soldering systems in repair benches
• Can be used for targeted touch-up tasks in electrical and mechanical assemblies
Which tool connection does it accept?
It mounts to the smart iron Interface specific to the WXUPS-MS family, matching the required tip coupling for that handle type.
How does the tip shape affect soldering technique?
The gull-wing profile concentrates heat on lead-to-pad interfaces, enabling precise wetting while reducing thermal spread to adjacent components.
Is this tip suitable for high-volume SMD work?
Its 2mm width and focused heat delivery make it appropriate for repetitive small-joint tasks where consistent thermal behaviour is needed.
What identifier should I check when ordering a direct replacement?
Use the manufacturer's item reference to confirm compatibility with your smart soldering iron before purchase.
ลิงก์ที่เกี่ยวข้อง
- Weller RTUS 020 G MS 2 mm Gull Wing Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 020 B MS 2 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTM 020 G MS 1.2 mm Gull Wing 21 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS
- Weller RTM 020 G ou RT10GW 1.2 mm Gull Wing Soldering Iron Tip for use with WMRP, WXMP
- Weller RTMS 020 G MS 1.2 mm Mini-Wave Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C NW MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron