Weller T0050111499 0.8 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8168
- Distrelec หมายเลขบทความ:
- 303-44-783
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050111499
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,772.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,896.70
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 8 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,772.62 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 252-8168
- Distrelec หมายเลขบทความ:
- 303-44-783
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050111499
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | T0050111499 | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 0.8 mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number T0050111499 | ||
Product Type Soldering Iron Tip | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 0.8 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
RTPS 008 S MS TIP CHISEL 0.8X0.3
Smart pico soldering tip with active heating technology (cartridge)
The Weller smart pico soldering tip managing your complete soldering process, from tip to station, has never been easier and more productive with the first all-in-one WXsmart hand soldering platform, with the patented Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability at the highest quality and the platform fully supports all IoT standards. It is the first hand soldering station with cyber security to prevent costly downtimes and as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Tool compatibility - for use with WXUPS MS smart soldering iron and WXsmart soldering station
Perfect for all pico applications
Extremely fast 3-second heat-up time
Maximum precision - short tip-to-grip distance and optimized shape provides maximum precision during the soldering process
Wide tip range for every application
Clear identification of smart tips - the Weller WXsmart soldering station identifies each RTUS cartridge tip automatically
Full process control with tip lock function - locked parameters on tip allows full process control and prevents for default during the soldering process
Full traceability with tip ID number and integrated data storage
Accurate data results with tip-offset function
Fast, safe and easy tip exchange
Maximum protection
The all-in-one WXsmart hand soldering platform offers maximum connectivity and traceability at the highest quality with the patented Total Process Control (TPC) and the platform which fully supports IoT standards is the first soldering station with cyber security to prevent costly downtimes, as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Benefit
CONNECT – maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote-control access
SMART – the all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station, the platform fully supports smart soldering 4.0 with intelligent tips and tools saving cost, time and space
CONTROL – Total Process Control (TPC) to manage your complete soldering process from tip to station
SAFE – the first system with built-in cyber-security to prevent costly downtimes
ลิงก์ที่เกี่ยวข้อง
- Weller T0050111299 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S MS 1.3 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 022 S MS 2.2 mm Screwdriver 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTUS 032 S L MS 3.2 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 076 S MS 7.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 032 S MS 3.2 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron