RS PRO 3.2 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS Stock No.:
- 202-4499
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB325.88
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB348.69
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 29 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB325.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-4499
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Tip Shape | Straight Hoof | |
| Product Type | Soldering Iron Tip | |
| For Use With | RS PRO Soldering Station (7998941) | |
| Tip Series | DS | |
| Tip Angle | 45° | |
| Tip Width | 3.2 mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Straight Hoof | ||
Product Type Soldering Iron Tip | ||
For Use With RS PRO Soldering Station (7998941) | ||
Tip Series DS | ||
Tip Angle 45° | ||
Tip Width 3.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Replacement Soldering Tip, Straight Hoof 3.2mm, for use with RS PRO Soldering Station
This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with the RS PRO 90W soldering station (7998941). These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.
Features and Benefits
Applications
This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:
What soldering Iron is this compatible with?
RS PRO 90W soldering station (RS Stock No. 7998941)
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 3.2 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2.4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 4.6 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 1.2 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 3.2 mm Straight Chisel 5 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 4.6 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)