Metcal HCV 5.3 mm Chisel 8.3 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H6-HTD, CV-H7-HTD Solder
- RS Stock No.:
- 182-7712
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HCV-7CH0053S
- ผู้ผลิต:
- Metcal
ยอดรวมย่อย (1 ชิ้น)*
THB2,356.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,521.94
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,356.95 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 182-7712
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HCV-7CH0053S
- ผู้ผลิต:
- Metcal
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
| Brand | Metcal | |
| Model Number | HCV | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500 Systems, CV-5200, CV-H6-HTD, CV-H7-HTD Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H6-HTD | |
| Tip Series | 7CH | |
| Tip Width | 5.3 mm | |
| Tip Length | 8.3mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Metcal | ||
Model Number HCV | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500 Systems, CV-5200, CV-H6-HTD, CV-H7-HTD Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H6-HTD | ||
Tip Series 7CH | ||
Tip Width 5.3 mm | ||
Tip Length 8.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 8.3mm Length, 5.3mm Width - HCV-7CH0053S
This soldering iron tip is a chisel-shaped replacement designed for precision soldering tasks and integration with compatible handpieces and stations. It is intended to deliver consistent thermal contact for general soldering work when fitted to matching soldering systems and handpieces.
Features and Benefits:
• Chisel profile delivers broad contact for efficient heat transfer
• 8.3mm length supports access to confined component areas
• 5.3mm width provides stable solder wetting on pads
• Compatible with multiple handpieces for flexible deployment
• Built to suit controlled-temperature soldering systems for repeatability
• 8.3mm length supports access to confined component areas
• 5.3mm width provides stable solder wetting on pads
• Compatible with multiple handpieces for flexible deployment
• Built to suit controlled-temperature soldering systems for repeatability
Applications
• Used with CV-500 compatible soldering handpieces
• Suitable for CV-5200 tip replacement in field service
• Can be used for repairs on MX-500 and MX-5000 stations
• Ideal for tasks using CV-H6-HTD and CV-H7-HTD handpieces
• Used with MX-H6-HTD and MX-5200 for production work
• Suitable for CV-5200 tip replacement in field service
• Can be used for repairs on MX-500 and MX-5000 stations
• Ideal for tasks using CV-H6-HTD and CV-H7-HTD handpieces
• Used with MX-H6-HTD and MX-5200 for production work
Which handpieces will accept this tip?
It fits a range of compatible soldering handpieces from the CV and MX families.
How does the tip profile affect soldering performance?
The chisel geometry increases contact area to improve heat transfer to component leads and pads.
Can this tip be interchanged between different soldering stations?
It is suitable for use across specified compatible systems and their corresponding handpieces.
Is this tip intended for fine or general soldering operations?
The shape and dimensions are intended to support general soldering where broader contact and steady heat delivery are required.
ลิงก์ที่เกี่ยวข้อง
- Metcal HCV 1.85 mm Chisel 10 mm Soldering Iron Tip for use with CV-500 Systems CV-H6-HTD, CV-H7-HTD Solder
- Metcal HCV 2.5 mm Chisel 8 mm Soldering Iron Tip for use with CV-500 Systems CV-H6-HTD, CV-H7-HTD Solder Hand
- Metcal CVC 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with CV-500 Systems CV-H7-AV Solder Hand
- Metcal CVC 9.9 mm Conical Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems CV-H7-AV Solder Hand
- Metcal CVC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems CV-H7-AV Solder Hand Pieces,
- Metcal CVC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems CV-H7-AV Solder Hand Pieces,
- Metcal CVC 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with CV-500 Systems CV-H7-AV Solder Hand
- Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with Metcal CV-5200 MX-5200 Series Soldering