Weller ETAA 1.6 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20, LR21 (old generation), WEP70
- RS Stock No.:
- 175-1192
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4ETAA-1
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB361.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB386.67
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 130 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB361.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 175-1192
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4ETAA-1
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| Model Number | ETAA | |
| For Use With | LR20, LR21 (old generation), WEP70 | |
| Tip Series | ET | |
| Tip Width | 1.6 mm | |
| Tip Length | 34.5mm | |
| Standards/Approvals | UPC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
Model Number ETAA | ||
For Use With LR20, LR21 (old generation), WEP70 | ||
Tip Series ET | ||
Tip Width 1.6 mm | ||
Tip Length 34.5mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Series ET Soldering Iron Tip, Bevel Tip Shape, 1.6mm Tip Size - 4ETAA-1
This soldering iron tip is crafted for precision tasks in the electronics and electrical industries. It is an essential accessory for the WEP 70 soldering iron, facilitating efficient soldering operations. The bevel shape, combined with a 1.6mm size, allows for versatile usage in various electronics projects, enabling users to achieve both accuracy and control.
Features & Benefits
• 1.6mm tip size facilitates working with small components
• Specifically designed for the WEP 70 soldering iron
• Part of the ET series for professional soldering use
• Quality materials ensure durability and consistent performance
• Suitable for intricate tasks in electronics assembly
Applications
• Compatible with the WEP 70 soldering iron for detailed work
• Ideal for soldering connections on PCBs and other electronic components
• Effective for tasks requiring precision in electrical fixtures
• Useful in maintenance and assembly within automation environments
What type of soldering tasks is suitable for this tip?
The bevel design allows for precision soldering, making it appropriate for detailed electronic tasks and producing clean solder joints.
How does the tip shape affect soldering performance?
The bevel shape increases the surface area, aiding in quick heating and effective solder application, thereby enhancing overall efficiency.
Can this tip be used with other soldering irons?
It is specifically designed for compatibility with the WEP 70 soldering iron and may not perform optimally with other models.
What maintenance is required to keep the tip in good condition?
Regular cleaning after use will maintain optimal performance and extend lifespan, preventing oxidation build-up.
ลิงก์ที่เกี่ยวข้อง
- Weller ETAA 1.6 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETR 1.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR21 (old generation) WEP70
- Weller ETA 1.6 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with WEP70 LR20
- Weller ETCS 3.2 mm Round Blunt 34.5 mm Soldering Iron Tip for use with LR20 WEP70
- Weller ETE 5.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR21 (old generation) LR20
- Weller ETB 2.4 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)