Weller Soldering Accessory T0051644899 Soldering Iron Ejector Unit, for use with WP 60 Soldering Iron
- RS Stock No.:
- 431-6242
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0051644899
- ผู้ผลิต:
- Weller
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 431-6242
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0051644899
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Sub Type | Soldering Iron Ejector Unit | |
| Product Type | Soldering Accessory | |
| For Use With | WP 60 Soldering Iron | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Sub Type Soldering Iron Ejector Unit | ||
Product Type Soldering Accessory | ||
For Use With WP 60 Soldering Iron | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- JP

Soldering Iron Tips for Pyropen and Pyropen Piezo
From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)
Tips
ลิงก์ที่เกี่ยวข้อง
- Weller Soldering Accessory Soldering Iron Barrel, for use with WP 80 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with WP 120 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use with W101 Soldering Iron
- Weller Soldering Accessory Soldering Iron Hand Piece, for use with LR21 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with LR21 Soldering Iron
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with W101 Soldering Iron