RS PRO Soldering Accessory ESD Solder Dispenser Stand

ยอดรวมย่อย (1 ชิ้น)*

THB6,653.56

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,119.31

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 6 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB6,653.56

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
249-8659
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Sub Type

ESD Solder Dispenser Stand

Product Type

Soldering Accessory

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO ESD Soldering Station and 5 Piece Tool Set


A professional ESD soldering stand and tool set featuring ESD safe cutters, pliers, tweezers and a desoldering pump.

RS PRO Soldering Station and Tool Stand (238-0739)


An innovative high quality ESD Soldering stand with a built-in solder dispenser and guiding tube designed to keep the work area tidy and reduce solder waste. The back of the stand features room for storing the tools to create a complete workstation and organise equipment.;Suitable for all gauges up to 2500 g with the following specifications:

  • Max solder wire 2mm

  • Central roll hole of at least 11mm

  • Max roll length 100mm

  • Features and Benefits


  • Single reel

  • ESD powder coating

  • Non sparking design

  • Anti-reflective phosphating surface treatment

  • Dimensions of 190x150x155mm

  • RS PRO ESD Safe Medium Head Flush Cutters (245-0491)


    An ESD safe Medium Head Flush Cutter designed for cutting force of up to 5.5kg for working with or around sensitive equipment and components on or around sensitive equipment and components.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and housed in a bi-material ergonomic handle to reduce hand fatigue over extended use

    Features and Benefits


  • Maximum cut of 1.3mm (16AWG Copper Wire)

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 138mm

  • Steel Thickness of 3mm

  • ESD Safe All Purpose Pliers


    An ESD safe all in one tool featuring the capability of a slotted screwdriver, plier and cutter.;The upper part of the blade can be used as a screwdriver with enough pressure to loosen the screw in a soldering iron, the two holes in the pliers are designed to enable removal of different tip sizes, even when hot, and finally the blades are designed for the easy cutting of desoldering braid. The perfect all in one tool for your soldering station.

    Features and benefits


  • Screwdriver tip size of 1.6mm

  • Tip removal hole sizes of 4mm and 8.6mm

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 150mm

  • Steel Thickness of 3mm

  • Weight of 82g

  • RS PRO ESD Safe Desoldering Pump (249-8661)


    A high-quality ESD Desoldering Pump for the removal of residual solder from PCB boards during desoldering applications on or around sensitive electronic equipment and components.;Designed for single handed use the solder sucker is easy to operate incorporating a simple pushbutton for suction and quickly re-primed via the plunger.;Constructed from ABS and Nylon with a Teflon tip to prevent solder build up and sticking when in use.

    Features and Benefits


  • ESD safe

  • One handed operation

  • High suction capacity

  • Tip diameter of 4.5mm

  • Overall length 201mm

  • Weight of 52g

  • RS PRO ESD Safe Tweezers


    High quality ESD tweezers designed for accuracy and precision and layered with an ESD Safe powder coating for use on or around sensitive equipment.;Constructed from Low Carbon Austenitic Steel for excellent strength and durability, strong corrosion, chemical resistance and anti-magnetic properties. Reliable, accurate and constructed to last.

    238-0708 RS PRO Model 7-SA ESD Fine Curved ESD Safe Tweezers 120mm

    238-0687 RS PRO Model 2A-SA ESD Fine Rounded ESD Safe Tweezers 120mm

    What is ESD?


    Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.

    What is a Flush Cutter?


    A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge. ;So why use a flush cutter? ;Flush cutters are designed specifically for a precision straight cut that with leave no angle or ’spike’ once cut and are ideal for use on delicate or small components where precision is paramount.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    ลิงก์ที่เกี่ยวข้อง