Weller Soldering Accessory WPB1 Soldering Iron Tip Polishing Bar, for use with All Soldering Irons

ยอดรวมย่อย (1 ชิ้น)*

THB763.57

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB817.02

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB763.57

*ตัวบ่งบอกราคา / price indicative

ผู้ให้การสนับสนุน
Weller
RS Stock No.:
135-777
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
WPB1
ผู้ผลิต:
Weller
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Weller

Sub Type

Soldering Iron Tip Polishing Bar

Product Type

Soldering Accessory

For Use With

All Soldering Irons

Standards/Approvals

UPC

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
MX

Weller Soldering Accessory, UPC Approval, For Use With All Soldering Irons - WPB1


This soldering accessory is a tip polishing bar designed to maintain soldering iron tips during routine use. Manufactured by Weller and compliant with UPC approvals, it provides a straightforward method for restoring tip surfaces and preserving heat transfer in workshop and production environments. It is suitable for general-purpose maintenance across different soldering stations and supports ongoing tip care for technicians and engineers.

Features and Benefits:


• Compatible with all soldering irons for universal maintenance
• Polishes tip surfaces to improve thermal conductivity
• Simple manual operation for quick onsite servicing
• Compact format for easy storage and transport
• UPC-approved component for standard regulatory alignment

Applications


• Suitable for routine soldering iron maintenance in workshops
• Ideal for electronic repair benches maintaining tip condition
• Used with handheld soldering irons across multiple brands
• Can be used for preventative upkeep in production lines
• Useful for training environments teaching tip care techniques

How does it interact with various tip alloys?


It mechanically abrades surface oxidation and residue without chemical interaction, aiding restoration across common copper-plated tip finishes.

Is any special equipment required to use it?


No additional tools are necessary

it is designed for direct manual use during normal maintenance procedures.

How often should it be used in high-throughput settings?


Frequency depends on flux type and duty cycle, but it is intended for periodic use to manage build-up and sustain thermal performance.

Can it serve as a replacement consumable for existing stations?


It functions as a service item suitable for replacement when existing polishing bars reach the end of their effective life.

ลิงก์ที่เกี่ยวข้อง