Socket & See, Model SOK 36 Socket Tester 13A 230V ac

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
704-7747
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SOK 36
ผู้ผลิต:
Socket & See
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Socket & See

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Plug Type

Type G - British 3-pin

Model Number p

SOK 36

Socket & See Professional Socket Tester


The Socket & See SOK 36 professional socket tester test for total supply system polarity safety. This device has a current rating of 13AC and detecting a voltage rating of 230VAC.
Note:
High sensitivity RCDs or excessive earth leakage currents may cause inadvertent tripping of the circuit during loop check. Always check before use where the loss of supply may be hazardous or unacceptable. This unit is an indicator only and is not designed to provide readings for completing certificates.

Features and Benefits


Operational check of 30mA RCDs
Detects 17 wiring conditions
Bright LED's indicators with logical green for go
A clear indication of where the actual fault is - live, earth or neutral
Continuous or strong warbling tone gives a positive quick indication of good or faulty wiring
Full earth loop test
Colour LED readout shows earth loop impedance result as good, check or urgent check, good when less than 1.8ohm
Self-check at start of testing gives confidence incorrect operation at all times
The compact design encourages more frequent socket safety checks
Type G-British 3-pin plug
Power supply from mains
Operating temperature ranges between 0°C and 40°C

Applications


Electrical systems
Commercial

Certifications


CE
BSEN 61010-1