SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.
SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.
SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.
There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.
SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.
เปรียบเทียบ / Compare Product Details |
|---|
หมดสต็อกชั่วคราว
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB220.63(ไม่รวมภาษีมูลค่าเพิ่ม) THB44.126/ชิ้น | Preci-Dip | 10 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 150V dc | - | - | 7mm | -55°C | Solder | 25.4mm | 125°C | No | 2.54mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB214.80(ไม่รวมภาษีมูลค่าเพิ่ม) THB42.96/ชิ้น | Preci-Dip | 7 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 100, 150V ac | - | - | 4.2mm | -55°C | Solder | 14mm | 125°C | No | 2.2mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB80.75(ไม่รวมภาษีมูลค่าเพิ่ม) THB16.15/ชิ้น | Preci-Dip | 2 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 4mm | 125°C | No | 2.2mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในกล่อง) THB413.79(ไม่รวมภาษีมูลค่าเพิ่ม) THB82.758/ชิ้น | Preci-Dip | 10 | SIL Socket | Beryllium Copper Alloy, Brass | Gold, Tin | 3A | Right Angle | 2.54mm | - | Surface | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 2.54mm | -55°C | Solder | 25.4mm | 125°C | No | 7mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในกล่อง) THB222.65(ไม่รวมภาษีมูลค่าเพิ่ม) THB44.53/ชิ้น | Preci-Dip | 10 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 20mm | 125°C | No | 2.2mm |
หมดสต็อกชั่วคราว
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB356.90(ไม่รวมภาษีมูลค่าเพิ่ม) THB71.38/ชิ้น | Preci-Dip | 10 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Right Angle | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 2.54mm | -55°C | Solder | 25.4mm | 125°C | No | 2.95mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB254.72(ไม่รวมภาษีมูลค่าเพิ่ม) THB50.944/ชิ้น | Preci-Dip | 10 | SIL Socket | Brass, Beryllium Copper Alloy | Tin, Gold | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 4.2mm | -55°C | Solder | 25.4mm | 125°C | No | 2.54mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB282.65(ไม่รวมภาษีมูลค่าเพิ่ม) THB56.53/ชิ้น | Preci-Dip | 10 | Socket Contact Carrier | Brass, Beryllium Copper Alloy | Tin, Gold | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 4.26mm | -55°C | Solder | 25.4mm | 125°C | No | 1.83mm |
หมดสต็อกชั่วคราว
ยอดรวมย่อย 5 ชิ้น (จัดส่งในกล่อง) THB241.74(ไม่รวมภาษีมูลค่าเพิ่ม) THB48.348/ชิ้น | Preci-Dip | 10 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 25.4mm | 125°C | No | 2.54mm |
ไม่พร้อมจำหน่ายในตอนนี้
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB194.36(ไม่รวมภาษีมูลค่าเพิ่ม) THB38.872/ชิ้น | Preci-Dip | 4 | SIL Socket | Beryllium Copper Alloy, Brass | Gold, Tin | 3A | Right Angle | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 100, 150V ac | - | - | 2.2mm | -55°C | Solder | 8mm | 125°C | No | 2.8mm |
หมดสต็อกชั่วคราว
ยอดรวมย่อย 5 ชิ้น (จัดส่งในแบบแถบต่อเนื่อง) THB428.27(ไม่รวมภาษีมูลค่าเพิ่ม) THB85.654/ชิ้น | Preci-Dip | 4 | SIL Socket | Brass, Beryllium Copper Alloy | Tin, Gold | 3A | Straight | 2.54mm | - | Surface | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 2.95mm | -55°C | Solder | 10.16mm | 125°C | No | 2.54mm |
หมดสต็อกชั่วคราว
ยอดรวมย่อย 5 ชิ้น (จัดส่งในแบบแถบต่อเนื่อง) THB828.44(ไม่รวมภาษีมูลค่าเพิ่ม) THB165.688/ชิ้น | Preci-Dip | 9 | SIL Socket | Brass, Beryllium Copper Alloy | Tin, Gold | 3A | Straight | 2mm | - | Surface | - | Fibreglass Reinforced Liquid Crystal Polymer | - | - | - | - | 2.8mm | -55°C | Solder | 18mm | 125°C | - | 2.2mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในกล่อง) THB219.03(ไม่รวมภาษีมูลค่าเพิ่ม) THB43.806/ชิ้น | Preci-Dip | 8 | SIL Socket | Beryllium Copper Alloy, Brass | Tin, Gold | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 4.2mm | -55°C | Solder | 20.32mm | 125°C | No | 2.54mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB316.36(ไม่รวมภาษีมูลค่าเพิ่ม) THB63.272/ชิ้น | Preci-Dip | 12 | SIL Socket | Brass, Beryllium Copper Alloy | Tin, Gold | 3A | Straight | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 24mm | 125°C | No | 2.2mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในกล่อง) THB139.51(ไม่รวมภาษีมูลค่าเพิ่ม) THB27.902/ชิ้น | Preci-Dip | 4 | SIL Socket | Beryllium Copper Alloy, Brass | Tin, Gold | 3A | Right Angle | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 2.54mm | -55°C | Solder | 10.16mm | 125°C | No | 2.95mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB299.48(ไม่รวมภาษีมูลค่าเพิ่ม) THB59.896/ชิ้น | Preci-Dip | 9 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 18mm | 125°C | No | 2.2mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB140.50(ไม่รวมภาษีมูลค่าเพิ่ม) THB28.10/ชิ้น | Preci-Dip | 5 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2mm | - | Through Hole | - | Fibreglass Reinforced Liquid Crystal Polymer | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 10mm | 125°C | No | 2.2mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB101.75(ไม่รวมภาษีมูลค่าเพิ่ม) THB20.35/ชิ้น | Preci-Dip | 4 | SIL Socket | Brass, Beryllium Copper Alloy | Gold, Tin | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 4.2mm | -55°C | Solder | 10.16mm | 125°C | No | 2.54mm |
ไม่พร้อมจำหน่ายในตอนนี้
ยอดรวมย่อย 5 ชิ้น (จัดส่งในกล่อง) THB84.00(ไม่รวมภาษีมูลค่าเพิ่ม) THB16.80/ชิ้น | Preci-Dip | 2 | Socket Contact Carrier | Beryllium Copper Alloy, Brass | Gold, Tin | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 100, 150V ac | - | - | 4.26mm | -55°C | Solder | 5.08mm | 125°C | No | 1.83mm |
มีในสต็อก
ยอดรวมย่อย 5 ชิ้น (จัดส่งในถุง) THB123.29(ไม่รวมภาษีมูลค่าเพิ่ม) THB24.658/ชิ้น | Preci-Dip | 4 | SIL Socket | Beryllium Copper Alloy, Brass | Gold, Tin | 3A | Straight | 2.54mm | - | Through Hole | - | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | - | 150V dc | - | - | 4.2mm | -55°C | Solder | 10.16mm | 125°C | No | 2.54mm |