RS PRO Shock Absorber, 73 mm Body Length, 15 mm Body Length, Thread Thread Size
- RS Stock No.:
- 235-1089
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB3,604.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,856.87
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 96 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,604.55 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 235-1089
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Shock Absorber | |
| Thread Size | Thread | |
| Length | 73mm | |
| Stroke Length | 15mm | |
| Thread Standard | No | |
| Series | RS PRO | |
| Maximum Energy Capacity Per Hour | 38000Nm | |
| Maximum Energy Capacity Per Cycle | 59Nm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shock Absorber | ||
Thread Size Thread | ||
Length 73mm | ||
Stroke Length 15mm | ||
Thread Standard No | ||
Series RS PRO | ||
Maximum Energy Capacity Per Hour 38000Nm | ||
Maximum Energy Capacity Per Cycle 59Nm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Shock Absorber
This range of RS PRO shock absorbers are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The shock absorbers are for pneumatic cylinders, with 20 mm thread and 15 mm stroke length without cap. Its outer body is AISI 1215 oxidized black and has a hard chromium plated piston rod.
Features and Benefits
Piston rod hard chromium plated
Applications
Shock absorbers are used in a many applications where energy absorption is needed. Common applications include
Suspension systems
Automation control
Robots
Hydraulic and pneumatic cylinders
Vibration control
Dispensing and vending machines
Pumps and motors
Linear actuators
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Shock Absorber 7 mm Body Length, Threaded Thread Size
- RS PRO Shock Absorber 12 mm Body Length, Threaded Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 31 mm Body Length M16 x 1 Thread Size
- SMC Shock Absorber 92 mm Body Length M14 x 1 Thread Size
- ACE Shock Absorber 52 mm Body Length 10.16 mm Body Length, M12 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size