RS PRO D-Shackle Stainless Steel, 250 kg
- RS Stock No.:
- 312-3516
- Distrelec หมายเลขบทความ:
- 304-07-024
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB788.59
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB843.79
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 386 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 130 ชิ้นจะส่งได้หลังจากวันที่ 18 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB788.59 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 312-3516
- Distrelec หมายเลขบทความ:
- 304-07-024
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 250kg | |
| Shackle Diameter | 10mm | |
| Jaw Width | 20mm | |
| Pin Diameter | 10mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 250kg | ||
Shackle Diameter 10mm | ||
Jaw Width 20mm | ||
Pin Diameter 10mm | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
RS PRO Stainless-Steel D Shackle
We are proudly introducing our own branded RS PRO Stainless-Steel D Shackle recognisable as they are narrower than a Bow Shackle and, in most cases, they have a threaded pin or pin close. The purpose of their existence is to serve for an in-line load, which explains why the loop is so small.
The material of this D-Shackle is stainless-steel meaning it can be subjected to climatic factors. This D-Shackle (known as Chain Shackle) with 10 mm diameter is the perfect solution to secure your light to moderate loads.
Note: Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.
Features and Benefits
• Stainless-Steel Shackle with crew pin
• The D Shackle comes with 3-year Warranty
• Pin diameter of 10 mm
• Jaw width of 20 mm
• This Chain Shackle deals well with weather conditions
• Ideal for securing light to moderate loads or plant
• Suitable applications such as tensioning wires or securing loads
Application
• Shackles are used in conjunction with slings and rope
• Wire Rope Slings
• Industrial crane rigging onboard large ships
• Commonly used in personal safety gear including climbing and mountaineering harnesses
• Vehicle recovery
Frequently asked questions
What are the widely accepted codes of practice when dealing with Shackles?
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
This is not for lifting applications.
Note
Avoid exceeding 120 degrees for the angle when there is a requirement to use multiple-leg slings.
ลิงก์ที่เกี่ยวข้อง
- RS PRO D-Shackle Stainless Steel, 0.75 t
- RS PRO D-Shackle Stainless Steel, 0.15 t
- RS PRO D-Shackle Stainless Steel, 0.6 t
- RS PRO D-Shackle Stainless Steel, 2.5 t
- RS PRO D-Shackle Stainless Steel, 120 kg
- RS PRO Bow Shackle Stainless Steel, 0.12 t
- RS PRO D-Shackle Zinc Plated Steel, 3.5 t
- Ergodyne E3790M D-Shackle Stainless Steel, 6.8 kg