Siemens 400V ac 750 W Servo Motor, 3000rpm, 7.1 Nm Max Output Torque, 19 mm Shaft Diameter

ยอดรวมย่อย (1 ชิ้น)*

THB39,171.18

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB41,913.16

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 23 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB39,171.18

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
274-2517
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1FK2204-5AF00-1SA0
ผู้ผลิต:
Siemens
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Siemens

Maximum Output Torque

7.1Nm

Product Type

Servo Motor

Supply Voltage

400V ac

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

3000rpm

Power Rating

750W

Stall Torque

2.4Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

126mm

Shaft Length

40mm

Width

80mm

Current Rating

2.3A

Series

1FK2

Standards/Approvals

RoHS

Rotor Inertia

1.23kg.cm²

COO (Country of Origin):
DE

Siemens SIMOTICS S-1FK2 Series Servo Motor, 7.1Nm Maximum Output Torque, 3000 rpm Output Speed - 1FK2204-5AF00-1SA0


This servo motor is designed for high-performance applications, delivering exceptional output characteristics in a Compact form. With a maximum output torque of 7.1Nm and an output speed of 3000 rpm, it operates effectively at a supply voltage of 400V AC. The motor features a stall torque of 2.4Nm and a power rating of 0.75 kW, while its dimensions include a length of 126mm and a shaft diameter of 19mm, making it suitable for space-constrained setups.

Features & Benefits


• High output torque enables efficient operation in demanding needs
• Compact dimensions facilitate easy integration into existing systems
• 0.75 kW power rating ensures optimal performance for various tasks
• Reliable performance with stall torque specifications supporting heavy loads
• Designed for long life and reduced maintenance needs

Applications


• Can be used for precise motion control in automation systems
• Ideal for robotics requiring quick and accurate movements
• Utilised in CNC machines for enhanced machining precision
• Effective in conveyor systems for effective material handling
• Suitable for testing equipment where consistent performance is essential

What is the significance of the high output torque?


The 7.1Nm output torque allows for efficient handling of heavier loads, making it Ideal for applications that require sustained performance without compromising on precision.

How does the motor's speed influence its use in automation?


With an output speed of 3000 rpm, it can quickly respond to control signals, providing Rapid movement which is essential in high-speed automation tasks.

What electrical specifications should be considered during installation?


It's important to ensure compatibility with a 400V AC supply and assess the current rating of 2.3A to prevent overload during operation.

What are the implications of stall torque in operational scenarios?


The 2.4Nm stall torque indicates the maximum load the motor can handle before it stops, allowing users to design systems that match the motor's capability, preventing damage during overload conditions.

How does the shaft diameter contribute to the motor's application versatility?


The 19mm shaft diameter allows for connection with a variety of couplings, enabling seamless integration into different mechanical assemblies and applications.

ลิงก์ที่เกี่ยวข้อง