StarTech.com with Swing Frame, Black 12 U Steel Server Rack , 1 mm Height 48 mm
- RS Stock No.:
- 186-3287
- Distrelec หมายเลขบทความ:
- 302-31-498
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RK1232WALHM
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB30,348.28
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB32,472.66
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 05 ตุลาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB30,348.28 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 186-3287
- Distrelec หมายเลขบทความ:
- 302-31-498
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RK1232WALHM
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Server Rack | |
| Frame Type | Swing | |
| Rack Unit | 12U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 1mm | |
| Weight | 45.1kg | |
| Standards/Approvals | No | |
| Overall Width | 48mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Rack | ||
Frame Type Swing | ||
Rack Unit 12U | ||
Material Steel | ||
Colour Black | ||
Overall Height 1mm | ||
Weight 45.1kg | ||
Standards/Approvals No | ||
Overall Width 48mm | ||
- COO (Country of Origin):
- CN
StarTech.com Server Cabinet, 12U, 45.1kg Weight - RK1232WALHM
Secure your communication devices and keep your workspace tidy with this server cabinet from StarTech.com. It's designed for wall mounting, so you can maximise space in setups with limited room. This rack is medium-sized, with dimensions of 610 (D) x 640 (H) x 854mm (D).
Features & Benefits
Robust constructionThis cabinet is made of durable steel that's resistant to impact and corrosion, so it won't rust in humid or moist conditions.
Simple installationAs it's supplied with cage nuts and screws and has pre-drilled mounting holes, this unit comes ready to install.
Applications
• Storage space of 12U helps you neatly organise your equipment
• Weight capacity of 90kg to support heavy items
FAQs
• wall-mount enclosure
• 1U shelf
• roll of hook-and-loop fastener
• 12-24 cage nuts
• 12-24 screws
• door keys
• side panel keys
• instruction manual
Is this server cabinet ventilated?Yes, the enclosed frame of this server cabinet has mesh doors and panels on all sides. This allows for passive cooling and prevents your equipment from overheating.
FAQs
Do sever cabinets always need cooling systems?
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Do I need a cabinet or rack?
A rack is an open frame fixture whereas a cabinet is an enclosure with a door(s). When deciding to buy a rack or cabinet, it is important to consider the following:
1) Equipment; What equipment will be used to put in it? If you require regular access to all sides of the hardware equipment, an open rack may be better suited. If you require extra stability with infrequent access and the hardware is heavy, like servers then a cabinet may be more convenient.
2) Environment; in what environment will you be installing it in? If the conditions are dusty and open, extra protection of a cabinet to enclose the equipment may be better suited.
3) Security; do you require an enclosure that can be locked and kept safe? If so, a enclosed cabinet might be the better choice.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com Black 12 U Steel Server Rack 1 mm Height 48 mm
- StarTech.com Black 15 U Steel Server Rack 1 mm Height 48 mm
- StarTech.com Black 18 U Aluminium Server Rack 1 mm Height 48 mm
- StarTech.com Black 24 U Steel Server Rack 508 mm, 1200 mm Height 48 mm
- StarTech.com Black 12 U Steel Server Rack 613 mm Height 613 mm
- StarTech.com Black 12 U Steel Server Rack 50.5 mm, 640 mm Height 640 mm
- StarTech.com Black 12 U Steel Server Rack 34.9 mm, 541 mm Height 541 mm
- StarTech.com Black 12 U Steel Server Rack 34.3 mm, 586 mm Height 586 mm