ยอดรวมย่อย (1 แพ็ค แพ็คละ 100 ชิ้น)*
THB614.90
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB657.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
สต็อกสุดท้ายของ RS
- 100 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 100 + | THB6.149 | THB614.90 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-2727
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Black | |
| Drive Type | Phillips | |
| Head Shape | Bugle | |
| Length | 3in | |
| Thread Size | #8 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Black | ||
Drive Type Phillips | ||
Head Shape Bugle | ||
Length 3in | ||
Thread Size #8 | ||
RS PRO Plasterboard Screws
Introducing the range of RS PRO Plasterboard, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a black oxide coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Black Steel Self-Drilling Screw 3 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 3 in
- RS PRO Black Steel Self-Drilling Screw 2 in
- RS PRO Black Steel Self-Drilling Screw 1 in
- RS PRO Black Steel Self-Drilling Screw 1.63 in
- RS PRO Black Steel Self-Drilling Screw 1.13 in
- RS PRO Black Steel Self-Drilling Screw 2.25 in
- RS PRO Black Steel Self-Drilling Screw 3.75 in