RS PRO Steel Self-Drilling Screw 3.25 in
- RS Stock No.:
- 245-2615
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 100 ชิ้น)*
THB3,487.80
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,731.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 01 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 100 + | THB34.878 | THB3,487.80 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-2615
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Head Shape | Hex Washer | |
| Length | 3.25in | |
| Thread Size | 1/4in | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Head Shape Hex Washer | ||
Length 3.25in | ||
Thread Size 1/4in | ||
RS PRO Masonry Screws
Introducing the range of RS PRO Masonry Screws, a high-quality fastener solution for applications where a professional finish is required when joining materials to things like concrete blocks or brickwork. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Steel Self-Drilling Screw 3.25 in
- RS PRO Steel Self-Drilling Screw 2.75 in
- RS PRO Steel Self-Drilling Screw 4 in
- RS PRO Steel Self-Drilling Screw 2.25 in
- RS PRO Steel Self-Drilling Screw 1.75 in
- RS PRO Steel Self-Drilling Screw 6 in
- RS PRO Steel Self-Drilling Screw 1.25 in
- RS PRO Black Steel Self-Drilling Screw 1.25 in