RS PRO Imperial O-Ring Kit to Suit SAE Flanges Hose & Fitting Nitrile Rubber

ยอดรวมย่อย (1 ชิ้น)*

THB860.57

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB920.81

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 73 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB860.57

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
705-8983
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

O-Ring Kit

Material

Nitrile Rubber

Sub Type

Imperial O-Ring Kit to Suit SAE Flanges Hose & Fitting

Standards/Approvals

No

COO (Country of Origin):
IT

RS Pro O-Ring Kit - For SAE Hose-End fittings - Nitrile


RS Pro O-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits


• Essential for all workshops and onsite service engineers

• Range of sizes – no need to purchase individual seals

• Quick identification and easy storage for multiple seal sizes

• Robust casing suitable for transport

• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons

• The kit provides a supply of 415 pieces featuring 8 different sizes that range between 7/16In to 1 5/8In

• Nitrile (NBR) 90 shore hardness

What is an O-Ring?


Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

SAE Seal Kits


SAE Flange Seal Kits offer a variety of seal sizes to fit SAE J518 location grooves. The SAE seals are rectangular in cross-section and have point-contact seal lips. The seals are designed to accurately locate within machine housings. Manufactured from high grade of polyurethane, specifically developed for arduous sealing applications, the material provides excellent resistance to gap extrusion and compression.

SAE O-Ring Flange and Hose End Kits contain a variety of cost-effective popular sizes to suit general engineering applications, with o-rings manufactured from Nitrile rubber (NBR) of 90 Shore hardness. Nitrile rubber is suitable for high temperature environments and offers resistance to greases and fats.

Contents

100 x 7/6x20, 100 x 1/2x20, 75 x 9/16x18, 50 x 3/4x16, 50 x 7/8x14, 15 x 1.1/16x12, 15 x 1.5/16x12, 10 x 1.5/8x12

ลิงก์ที่เกี่ยวข้อง