RS PRO Stainless Steel 1250 Piece Pozidriv, Slot Drive Wood Screw Drive Screw/Bolt Kit
- RS Stock No.:
- 483-3270
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชุด)*
THB7,086.03
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,582.05
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
- 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 5 ชิ้นจะส่งได้หลังจากวันที่ 16 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
- เพิ่มอีก 5 ชิ้นจะส่งได้หลังจากวันที่ 20 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ชุด | ต่อชุด |
|---|---|
| 1 + | THB7,086.03 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 483-3270
- ผู้ผลิต:
- RS PRO
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Number of Pieces | 1250 | |
| Product Type | Screw/Bolt Kit | |
| Kit Contents | Bolt, Screw | |
| Head Shape | Flat | |
| Sub Type | Wood Screw | |
| Drive Type | Pozidriv, Slot | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Screw/Bolt Length Longest | 0.5in | |
| Standards/Approvals | DIN 7997/DIN 7996 | |
| Screw/Bolt Length Shortest | 0.75in | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Number of Pieces 1250 | ||
Product Type Screw/Bolt Kit | ||
Kit Contents Bolt, Screw | ||
Head Shape Flat | ||
Sub Type Wood Screw | ||
Drive Type Pozidriv, Slot | ||
Material Stainless Steel | ||
Finish Plain | ||
Screw/Bolt Length Longest 0.5in | ||
Standards/Approvals DIN 7997/DIN 7996 | ||
Screw/Bolt Length Shortest 0.75in | ||
- COO (Country of Origin):
- CN
1250-Piece Stainless Steel Countersunk & Round Head Woodscrew Kit
From the trusted professional brand, RS PRO, this 1250-piece woodscrew kit includes stainless steel screws of various sizes with either countersunk or round screw heads and either slotted or cross-recessed Pozidriv drives. These woodscrews are twin-threaded and feature tapered bodies and pointed ends to help them cut their own thread. A pilot hole may be required to help guide the screw into place, especially with longer screws, but this will depend on the application and the material.
In this kit, there are 310 round head screws with slotted and cross-recessed Pozidriv drives and 940 countersunk screws with slotted and cross-recessed Pozidriv drives, with lengths ranging from 20mm to 65mm. Both types of screws come in thread sizes of No. 6, No. 8 and No. 10.
Features and Benefits
Applications
As the name suggests, woodscrews are used specifically for wooden applications and can be used in wooden materials such as MDF, chipboard, hardwood and softwood. The impressive strength of A2 stainless steels makes it a versatile component material that can withstand wear and tear. They can be used alongside wood glue to create an incredibly strong bond. Screws are also used where the expansion and contraction of the wood can be an issue, holding it in place. Applications for woodscrews include:
Frequently Asked Questions
What type of woodscrews should I use?
Woodscrews can come in fully or partially threaded varieties, but all of them feature pointed ends and threads that can penetrate even the hardest wood types. The strength required to support the weight of the application may affect the type of screw that is best for your application, so make sure you know exactly what you will need.
Steel screws are considered the best for woodworking and interior DIY due to their strength and versatility, but there are also bronze silicone, brass and stainless steel varieties, among others. The environment of the application should always be considered, as brass screws will tarnish under weather conditions.
Do I need to create pilot holes for woodscrews?
It is recommended that appropriately-sized pilot holes are driven before fitting screws, as this will stop the wood from splitting or cracking when the screw is inserted. This is especially important when inserting screws into complexly structured woods, such as oak.
Pilot holes will guide the screws into position and will also remove the risk of the screw breaking under high levels of pressure.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Countersunk & Round Head Screws
ลิงก์ที่เกี่ยวข้อง
- RS PRO Steel 1250 Piece Pozidriv Drive Wood Screw Drive Screw/Bolt Kit
- RS PRO Steel 1200 Piece Pozidriv, Slot Drive Self-Tapping Screw Drive Screw/Bolt Kit
- ULTI-MATE Stainless Steel 1610 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- ULTI-MATE Stainless Steel 1570 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- RS PRO Steel 845 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- ULTI-MATE Steel 700 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 3168 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1905 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit