RS PRO Stainless Steel 410 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS Stock No.:
- 393-179
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชุด)*
THB2,476.44
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,649.79
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
- 132 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชุด | ต่อชุด |
|---|---|
| 1 + | THB2,476.44 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 393-179
- ผู้ผลิต:
- RS PRO
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screw/Bolt Kit | |
| Number of Pieces | 410 | |
| Kit Contents | Bolt, Screw | |
| Head Shape | Flat | |
| Drive Type | Hex Socket | |
| Sub Type | Socket Screw | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Screw/Bolt Length Longest | 30mm | |
| Standards/Approvals | DIN 7991 | |
| Screw/Bolt Length Shortest | 10mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screw/Bolt Kit | ||
Number of Pieces 410 | ||
Kit Contents Bolt, Screw | ||
Head Shape Flat | ||
Drive Type Hex Socket | ||
Sub Type Socket Screw | ||
Material Stainless Steel | ||
Finish Plain | ||
Screw/Bolt Length Longest 30mm | ||
Standards/Approvals DIN 7991 | ||
Screw/Bolt Length Shortest 10mm | ||
- COO (Country of Origin):
- GB
A2 Stainless Steel Flat Head Hexagonal Socket Screw Kit
From the trusted RS PRO brand comes this set of high-quality flat head hexagonal socket screws. Socket screws have a cylindrical head and an internal hex drive and are tightened using an Allan or Hex key, making them ideal for use in applications where externally wrenched fasteners are not practical because of a lack of space. Flat-headed socket screws provide a more flush finish with the material as there is no extrusion past the surface of the screw head.
In this kit, you will find a range of 410 socket screws with flat heads and hexagonal sockets for hex or Allan keys. This kit includes screws with thread sizes of M3, M4, M5 and M6, and screw lengths of 10mm, 12mm, 16mm, 20mm, 25mm and 30mm.
Features and Benefits
Applications
The impressive strength of A2 stainless steels makes it a versatile component material that can withstand wear and tear. Compared to ordinary fasteners, fewer socket screws of the same size can achieve an equal clamping force in a joint. As fewer screws are required for a given job, fewer holes are required to be drilled and tapped, as well as reducing the overall project weight as fewer, smaller screws are used. The cylindrical heads of socket screws also need less space than hex heads and require no additional wrench space, allowing for more precise and streamlined construction.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 490 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Steel 595 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Bright Zinc Plated 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 426 Piece Hex Socket Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 431 Piece Hex Socket Drive Cap Screw Drive Screw/Bolt Kit