RS PRO Steel 1230 Piece Pozidriv Drive Self-Tapping Screw Drive Screw/Bolt Kit

ยอดรวมย่อย (1 ชุด)*

THB2,074.24

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,219.44

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 237 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชุด
ต่อชุด
1 +THB2,074.24

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
393-163
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Screw/Bolt Kit

Number of Pieces

1230

Kit Contents

Bolt, Screw

Sub Type

Self-Tapping Screw

Drive Type

Pozidriv

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

1.25in

Standards/Approvals

DIN 7982C/DIN 7981C

Screw/Bolt Length Shortest

0.25in

RS PRO BZP Galvanised Steel Pozidriv Flat Pan & Countersunk Head Self Tapping Screw Kit


From the trusted RS PRO professional brand, this set of high-quality Pozidriv flat pan and countersunk head self-tapping screws are ideal for many applications. Self-tapping screws are split into two main categories, thread-forming and thread-cutting. The screws are similar in the job they do, however they have two noticeable differences. Thread-forming screws have a flat base whereas thread-cutting screws have a sharp point. The difference between self-tapping and self-drilling fasteners is that self-tapping screws will tap a hole into a soft material, self-drilling screws can drill a hole into anything from metal to wood meaning no pilot hole is needed.


The Thread-Forming Screw


Before using this type of self-tapping screw, it is recommended that a pilot hole is drilled into the material. As thread-forming screws have a flat nose, it makes the drilling process easier. Thread-forming screws are used when fastening plastic together.


The Thread-Cutting Screw


This style of self-tapping screw does not require any preparation. As it has a pointed tip, it is not necessary to create a pre-drilled pilot hole. Thread-cutting screws can pierce a small entry hole while being driven into the material the thread is being created.


Self-tapping screws are traditionally used where an application requires regular maintenance and regular easy access. These screws are useful in situations where products must be assembled and disassembled, such as access panels or even furniture.


These thread-cutting self-tapping screws are made from BZP (Bright Zinc Plating) galvanised steel, which is one of the most common finishes for the majority of fixings. This thin layer offers galvanising protection to the steel, preventing rust and oxidation except in outdoor environments.


In this kit, you will find 1230 self-tapping screws in pan and countersunk head variations, in thread sizes 10, 8, 6, and 4 and with lengths ranging from ¼in to 1 ¼in.


Features and Benefits


  • Thread-cutting self-tapping screws with pan and countersunk heads to DIN7981 & DIN7892 standards.

  • Pozidriv

  • BZP galvanised steel

  • Generally non-magnetic

  • Cannot be hardened by heat treatment

  • Supplied in a polypropylene case with a hinged cover

  • Applications


    The bright finish of BZP steel offers a uniform appearance and protects the steel beneath it from oxidation or rust, however the BZP layer itself is very thin and is susceptible to rust itself in outdoor environments. Self-tapping screws are ideal for applications that require regular maintenance, such as unit fixtures or panels, and additionally work well when joining two different kinds of materials due to the precise thread they create.


  • Carpentry

  • Construction

  • DIY applications, such as cabinets and panelling

  • Why RS PRO?


    RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


    ลิงก์ที่เกี่ยวข้อง