Omron G9SX, 24V dc Safety Relay, 3 Safety Contacts, 2

ยอดรวมย่อย (1 ชิ้น)*

THB14,356.02

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB15,360.94

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB14,356.02

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
214-7691
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
G9SX-AD322-T15-RC DC24
ผู้ผลิต:
Omron
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Omron

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3PST

Number of Auxiliary Contacts

2

Reset Method

Automatic

Mount Type

PCB

Power Consumption

4W

Series

G9SX

Terminal Type

Spring Cage

Time Delay

15 s

Switching DC Voltage

125V dc

Minimum Operating Temperature

-10°C

Contact Current

3A

Switching AC Voltage

250V ac

Standards/Approvals

UR, CSA, EN

Maximum Operating Temperature

55°C

Height

100mm

Width

35.5mm

Length

115mm

Hazardous Area Certification

No

Safety Category

1

Coil Voltage

24V dc

Omron G9SX Series Safety Relay, 24V DC Coil Voltage, 3PST Contact Configuration - G9SX-AD322-T15-RC DC24


This safety relay provides monitored switching to protect personnel and machinery in control and automation systems. It operates from a 24V DC Coil and is designed for PCB mounting in industrial control panels where compact, reliable safety switching is required. The unit incorporates multiple safety contacts and a straightforward reset behaviour to support continuity of operations after fault clearance.

Features & Benefits


• Three safety contacts carrying 3A each for controlled load switching
• Automatic reset after activation reduces manual intervention requirements
• 15s time delay to manage staged restart procedures
• Spring cage terminals for secure, vibration-resistant connections
• Low energy consumption at 4W for efficient panel power budgets
• Safety category1 construction for Basic risk-reduction tasks

Applications


• Suitable for integrating safety interlocks on automated conveyors
• Ideal for use in machine control PCBs requiring Compact safety components
• Used for safeguarding access Gates and perimeter switches
• Can be used for emergency-stop circuit implementations in light machinery
• Suitable for retrofit installations where space is constrained

What Terminal type does it use for wiring reliability?


It employs spring cage terminals that maintain firm conductor retention under vibration and allow quick termination without screw loosening.

How does it perform across temperature variations on site?


It functions across a working range from -10°C to +55°C, accommodating typical factory and plant ambient conditions.

What electrical switching capabilities does it offer for AC and DC loads?


The contacts are rated to switch up to 250V AC and 125V DC, suitable for common control and signal circuits.

How many auxiliary contacts are available for feedback or signalling?


Two auxiliary contacts are provided to support status signalling and integration with monitoring systems.

ลิงก์ที่เกี่ยวข้อง