SICK RLY3, 24V dc Safety Relay, 2 Safety Contacts
- RS Stock No.:
- 180-6092
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RLY3-HAND1
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB14,406.34
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB15,414.78
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB14,406.34 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 180-6092
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RLY3-HAND1
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Series | RLY3 | |
| Power Consumption | 1.3W | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Time Delay | 500 ms | |
| Standards/Approvals | IEC 61508, IEC 62061, EN ISO 13849, EN 60529, EN 60664-1 | |
| Contact Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Height | 124.60mm | |
| Length | 85.5mm | |
| Width | 18mm | |
| Hazardous Area Certification | No | |
| Safety Category | EN ISO 13849, CAT 4 | |
| Coil Voltage | 24V dc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Series RLY3 | ||
Power Consumption 1.3W | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Time Delay 500 ms | ||
Standards/Approvals IEC 61508, IEC 62061, EN ISO 13849, EN 60529, EN 60664-1 | ||
Contact Current 6A | ||
Switching DC Voltage 250V dc | ||
Height 124.60mm | ||
Length 85.5mm | ||
Width 18mm | ||
Hazardous Area Certification No | ||
Safety Category EN ISO 13849, CAT 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- HU
SICK RLY3 Series Safety Relay, 24V dc Coil voltage, 6A Contact Current - RLY3-HAND1
This safety relay is designed to provide functional safety switching for control and protection systems in industrial settings. It operates from a 24V dc Coil and offers timed response for safety-related control sequences. The module is intended for panel or DIN-rail mounted installations where compact, application-focused safety switching is required and is suitable for environments not exposed to hazardous-area certification requirements.
Features and Benefits:
• 2 safety contacts for controlled interruption of safety circuits
• 500 MS time delay enabling sequenced shutdowns or restart logic
• 6A contact current supporting moderate load switching requirements
• 1.3 W power consumption reducing control-circuit energy draw
• Plug-in Terminal type for straightforward replacement and wiring
• 500 MS time delay enabling sequenced shutdowns or restart logic
• 6A contact current supporting moderate load switching requirements
• 1.3 W power consumption reducing control-circuit energy draw
• Plug-in Terminal type for straightforward replacement and wiring
Applications
• Suitable for integration into machine safety circuits
• Used with safety interlocks and guarded access systems
• Ideal for functional safety control panels in manufacturing
• Can be used for sequenced stop functions in automation
• Used with safety interlocks and guarded access systems
• Ideal for functional safety control panels in manufacturing
• Can be used for sequenced stop functions in automation
What level of safety category does it meet?
It complies with EN ISO 13849 CAT 4 for high-integrity safety applications.
Which international functional-safety standards apply?
It is certified to IEC 61508 and IEC 62061 for functional safety requirements.
What environmental protection does the enclosure provide?
The unit has an IP20 rating, providing protection against solid objects larger than 12 mm and no protection against liquids.
Is it suitable for applications requiring hazardous-area approval?
It does not carry hazardous-area certification and should not be specified where such approval is mandatory.