TE Connectivity SCHRACK SR6, 60V dc, NO + NC Safety Contacts

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
508-420
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1-1393260-1
ผู้ผลิต:
TE Connectivity
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

TE Connectivity

Safety Contacts

NO + NC

Contact Configuration

2 NO/4 NC

Mount Type

Board

Power Consumption

1.2W

Series

SCHRACK SR6

Terminal Type

Solder Pin

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Contact Current

8A

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Maximum Operating Temperature

70°C

Height

16.5mm

Length

55mm

Width

16.5mm

Hazardous Area Certification

No

Coil Voltage

60V dc

COO (Country of Origin):
CZ
The TE Connectivity Force-guided relay is engineered for precision and reliability, making it an ideal choice for applications where safety and secure switching are paramount. With a robust construction, the relay features configurations that allow for seamless integration into various electronic systems. Its advanced design includes a low power coil, facilitating reduced energy consumption without sacrificing performance. Operating effectively within a broad temperature range, this relay ensures consistent functionality even in challenging environments. With multiple contact arrangements, the relay meets diverse operational requirements, further establishing its versatility in the field of electromechanical components.

Compact design allows for effortless board mounting and integration

Constructed for durability and reliability under demanding conditions

Low power consumption contributes to energy efficiency

Versatile configuration options cater to distinct application needs

High dielectric strength enhances safety and prevents short circuits

Weight efficient design makes handling and installation straightforward

Environmentally compliant components ensure responsible use

User friendly packaging simplifies the ordering and delivery process