Stanley Safety Knife with Retractable Blade Retractable
- RS Stock No.:
- 257-7080
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1-10-189
- ผู้ผลิต:
- Stanley
ยอดรวมย่อย (1 ชิ้น)*
THB702.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB751.73
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีสต็อกจำกัด
- เพิ่มอีก 63 ชิ้นที่เหลือจะส่งจากวันที่ 23 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB702.55 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 257-7080
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1-10-189
- ผู้ผลิต:
- Stanley
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
| Brand | Stanley | |
| Knife Type | Safety | |
| Number of Blades | 1 | |
| Product Type | Safety Knife | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Overall Length | 155mm | |
| Blade Width | 630μm | |
| Blade Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Handle Material | Aluminium | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Stanley | ||
Knife Type Safety | ||
Number of Blades 1 | ||
Product Type Safety Knife | ||
Blade Type Retractable | ||
Retractable Yes | ||
Height Safe Yes | ||
Overall Length 155mm | ||
Blade Width 630μm | ||
Blade Material Zinc Alloy | ||
Standards/Approvals No | ||
Handle Material Aluminium | ||
- COO (Country of Origin):
- US
Stanley Safety Knife, 1 Safety Blade Type, Retractable Feature - 1-10-189
This safety knife is a versatile cutting tool designed for efficiency and safety in various industrial applications. Engineered with a striated zinc alloy body, it offers both durability and lightweight handling. The knife features a retractable blade mechanism for enhanced safety, ensuring that the blade retracts automatically when the button is released. Supplied with one specially designed round tip blade, this safety cutting tool is an Ideal choice for automation, electrical, and mechanical industries.
Features & Benefits
• Epoxy paint finish enhances durability and corrosion resistance
• Central button allows easy blade control for safe operation
• Interlock locking system ensures secure blade positioning
• Strap hook hole offers convenient Storage Options
• Central button allows easy blade control for safe operation
• Interlock locking system ensures secure blade positioning
• Strap hook hole offers convenient Storage Options
Applications
• Used with cardboard and plastic materials for packaging
• Ideal for cutting insulation in electrical tasks
• Suitable for trimming wires and cables in automation
• Effective for making precise cuts in mechanical assembly tasks
• Ideal for cutting insulation in electrical tasks
• Suitable for trimming wires and cables in automation
• Effective for making precise cuts in mechanical assembly tasks
How does the automatic return feature of the blade enhance safety during use?
The automatic return feature helps reduce the risk of accidental cuts as the blade retracts immediately once the central button is released, ensuring that the cutting edge remains safely tucked away when not in use.
What materials are compatible with the specialised blade?
The specialised blade is designed to cut through various materials, including cardboard, plastics, and insulation, making it adaptable for multiple applications in industrial settings.
Can the blade be easily replaced when it becomes worn?
Yes, the knife is designed as a blade replacement knife, allowing users to quickly change the blade without any specialised tools, ensuring minimal downtime during work processes.
Is the safety knife suitable for heavy-duty tasks?
Yes, this heavy-duty safety knife is built to withstand rigorous use while maintaining safety features, making it reliable for various demanding applications in the workplace.
ลิงก์ที่เกี่ยวข้อง
- Stanley Safety Knife with Straight Blade Retractable
- Stanley Safety Utility Knife with Knife Blade Retractable 155 mm
- Stanley FatMax Safety Knife with Retractable Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable 25 mm
- Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
- Facom Safety Knife with Retractable Blade Retractable 73.5 mm
- SAM Safety Knife with Retractable Blade Retractable 165 mm
- Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm