3M SecureFit™ 400 Safety Glasses, Gas Resistant, Molten Metal, Scratch Resistant, Hot Solid Projections, Arc Flash,

ยอดรวมย่อย (1 ชิ้น)*

THB818.71

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB876.02

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 18 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB818.71

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
174-6008
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SF401SGAF-BLU-F
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Amber, Red, Slate Grey, Bronze, Black, Silver, Yellow, Grey, White, Clear, Blue

Resistance Features

Gas Resistant, Molten Metal, Scratch Resistant, Hot Solid Projections, Arc Flash, Impact Resistant, Anti-Fog, UV Protection, Welding Safe, Liquid Splash, Anti-Mist Coating, Dust Resistant

Frame Style

Spectacle

Bifocal Lens

No

Standards/Approvals

EN172, EN50365, EN397, EN1731, EN168, EN170, EN166, EN207, EN169, EN379, EN171, EN167, EN208, EN352-3, EN175

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

SecureFit™ 400

EN 166 Lens Marking

1

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
TW

3M SecureFit 400 Series Safety Glasses, Clear Lens, Polycarbonate Frame - SF401SGAF-BLU-F


This pair of safety eyewear is designed for optimal performance in hazardous environments. The clear safety eyewear features polycarbonate lenses that are lightweight yet robust, providing essential UV protection. Complying with EN166 standards, these protective glasses ensure excellent visibility and comfort during prolonged use in various industries, including automation, electronics, and mechanical work.

Features & Benefits


• Polycarbonate lenses absorb 99.9% of UV rays for eye safety

• EN166 certified eyewear meets strict protection standards

• SecureFit™ frame design provides a comfortable fit for all-day wear

• Lightweight construction reduces fatigue during extended use

• Scratch-resistant lenses offer durability in challenging environments

• Designed for use in both indoor and outdoor settings

Applications


• Used with standard PPE in automation and electronics sectors

• Suitable for mechanical tasks that require clear vision

• Ideal for environments with potential UV exposure

• Provides protection during physically demanding tasks

• Effective in humid or steamy working conditions

How do these lenses perform in humid conditions?


The lenses feature Scotchgard™ Anti-Fog Coating, allowing for longer anti-fog performance compared to standard coatings. This means reduced fogging even in hot and humid environments, ensuring clear visibility.

What type of material are the lenses made from, and what advantages does it provide?


The lenses are crafted from polycarbonate, which is not only lightweight but also offers extensive UV protection. This material helps prevent eye strain during extended use, making them suitable for various working conditions.

Can these glasses withstand impacts commonly encountered in work environments?


While the lenses feature scratch-resistant properties, they are not specifically rated for impact like traditional safety goggles. It is advisable to consider additional protective eyewear where there is a high risk of impact.

ลิงก์ที่เกี่ยวข้อง