3M Solus 1000 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Black, Blue Polycarbonate Lens, Polycarbonate

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
650-017
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
7100080184
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black, Blue

Resistance Features

Anti-Fog Coating, Anti-Scratch

Frame Style

Safety Spectacle

Standards/Approvals

EN 166:2001

Lens Material

Polycarbonate

Frame Material

Polycarbonate

Series

Solus 1000

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
TW

3M Solus 1000 Series Safety Glasses, Black Frame, Polycarbonate Lens Material - 7100080184


This safety spectacles product provides eye protection for industrial and workplace environments where impact resistance and visual clarity are required. Constructed from polycarbonate, it offers a clear viewing lens with frame options in black or blue and is intended for use where general protective spectacles are necessary. The design meets the EN 166:2001 standard and is suitable for tasks demanding unobstructed vision and basic resistance to surface damage and misting.

Features and Benefits:


• Polycarbonate lenses deliver impact-resistant protection for users
• Anti-mist coating maintains clear vision during temperature changes
• Anti-scratch treatment prolongs usable lens life under abrasion
• Lightweight polycarbonate frame reduces user fatigue over shifts
• Safety spectacle form factor supports compatibility with other PPE

Applications


• Suitable for general manufacturing and assembly-line tasks
• Ideal for laboratory environments requiring splash protection
• Used with light maintenance and inspection activities
• Can be used for construction-site visual protection duties

How does the lens material affect optical performance?


The polycarbonate construction provides high impact resistance and inherent UV absorption while keeping lenses thin and optically stable for routine industrial tasks.

What frame colours are available to assist with role identification?


Two frame colour options are provided — black and blue — to help differentiate personnel or job roles on site.

Which environmental conditions does the anti-mist treatment address?


The anti-mist coating reduces condensation-related obscuration when moving between cold and warm areas or during high-humidity tasks.

How does the anti-scratch treatment influence maintenance cycles?


Surface scratch resistance decreases the rate of visible abrasions, extending service intervals before lens replacement is required.

ลิงก์ที่เกี่ยวข้อง