Phoenix Contact IB IL Series Safety Module, 4 Safety Outputs, 24V dc
- RS Stock No.:
- 129-522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2916493
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 129-522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2916493
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | IB IL | |
| Product Type | Safety Module | |
| Number of Safety Outputs | 4 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Width | 48.8mm | |
| Standards/Approvals | III (IEC 61140,EN 61140,VDE 0140-1) | |
| Depth | 71.5mm | |
| Length | 119.8mm | |
| IP Rating | IP20 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IB IL | ||
Product Type Safety Module | ||
Number of Safety Outputs 4 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Width 48.8mm | ||
Standards/Approvals III (IEC 61140,EN 61140,VDE 0140-1) | ||
Depth 71.5mm | ||
Length 119.8mm | ||
IP Rating IP20 | ||
The Phoenix Contact safety module, designed for use in Safety Bridge, INTERBUS-Safety, or PROFIsafe systems, offers four safe digital outputs for versatile application.
Four safe digital outputs for versatile application
Adjustable transmission speed of 500 kbps or 2 Mbps for flexibility
Diagnostic messages for easy troubleshooting and error detection
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long