ABB Black Rotary Handle, 175 mm, 1SCA0 Series
- RS Stock No.:
- 251-3375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SCA022459R9700
- ผู้ผลิต:
- ABB
ยอดรวมย่อย (1 ชิ้น)*
THB1,886.22
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,018.26
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 27 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,886.22 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 251-3375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SCA022459R9700
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Product Type | Rotary Handle | |
| Accessory Type | Handle | |
| For Use With | 12 mm Inverter Shaft | |
| Length | 175mm | |
| Series | 1SCA0 | |
| Colour | Black | |
| Number of Locks | 3 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
Accessory Type Handle | ||
For Use With 12 mm Inverter Shaft | ||
Length 175mm | ||
Series 1SCA0 | ||
Colour Black | ||
Number of Locks 3 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- EE
ABB 1SCA0 Series Rotary Handle, Pistol Handle, Black Handle - 1SCA022459R9700
This rotary handle is designed for use with a 12mm inverter shaft and presents a robust solution for industrial applications. With a secure length of 175mm, this black pistol handle offers reliable operation. Its IP65 rating ensures protection against dust and water, making it suitable for various environments.
Features & Benefits
• Padlockable with three locks in the OFF position
• Door interlock feature facilitates additional safety
• Durable construction ensures long-lasting performance
• Double insulation through rear screw fixing design
• Designed for ease of use in demanding applications
• Compatible with a range of electrical control devices
Applications
• Used with 12mm inverter shafts for effective control
• Ideal for industrial machinery and equipment that require locking mechanisms
• Employed in automation systems where safety is paramount
• Utilised in electrical panels for reliable switching functions
How does the multi-lock feature enhance safety during operation?
The ability to apply up to three padlocks in the OFF position prevents unauthorised operation, ensuring safety during maintenance or inspection procedures.
What materials are used to construct this handle and how does that impact its durability?
The black rotary handle is designed with robust materials that withstand harsh conditions, ensuring a long service life and minimal maintenance.
Can this handle be easily installed or does it require specialised tools?
The handle features a straightforward design with rear screw fixing, allowing for easy installation with standard tools, promoting user convenience during setup.
What environments is the IP65 rating suitable for?
The IP65 rating provides protection against dust and low-pressure water jets, making it ideal for use in industrial settings, outdoor installations, or areas exposed to splash and moisture.
ลิงก์ที่เกี่ยวข้อง
- ABB Rotary Handle 1SCA0 Series
- ABB Black Rotary Handle OHB Series
- ABB Black Rotary Handle 1SCA Series
- ABB Black Rotary Handle Transfer Switches - Accessories Series
- ABB Black Rotary Handle 1SCA0 Series
- ABB Black Rotary Handle 1SCA0 Series
- ABB Black Rotary Handle 1SCA0 Series
- ABB Black Rotary Handle 1SCA0 Series